-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G02DCTR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC2G02DCTRE4 | Texas Instruments | Dual 2-Input Positive-NOR Gate 8-SM8 -40 to 125 | |
SN74LVC2G02DCTR | Texas Instruments | Dual 2-Input Positive-NOR Gate 8-SM8 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5117
|
Newark | Ic, Positivenor Gate, Smd, Ssop8, Logic Family/Base Number:74Lvc2G02, Logic Type:Nor, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Ssop, No. Of Pins:8Pins, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74LVC2G02DCTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4970 / $0.6660 | Buy Now |
|
Bristol Electronics | 9850 |
|
RFQ | ||
|
Bristol Electronics | 4610 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Rochester Electronics | SN74LVC2G02 Dual 2-Input Positive-NOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 14172 |
|
$0.1724 / $0.2028 | Buy Now |
DISTI #
SN74LVC2G02DCTR
|
TME | IC: digital, NOR, Ch: 2, IN: 2, SMD, SM8, 1.65÷5.5VDC, 74LVC Min Qty: 1 | 20 |
|
$0.2020 / $0.6020 | Buy Now |
|
Ameya Holding Limited | IC GATE NOR 2CH 2-INP SM8 | 3000 |
|
RFQ | |
DISTI #
C1S746201985743
|
Chip1Stop | NOR Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2780 |
|
$0.1940 / $0.3240 | Buy Now |
|
CHIPMALL.COM LIMITED | 10uA 1.65V~5.5V 2 4.4ns@5V,50pF NORGate MSOP-8-2.8mm Logic Gates ROHS | 182 |
|
$0.2562 / $0.3560 | Buy Now |
|
LCSC | 10uA 1.65V5.5V 2 4.4ns5V50pF NORGate MSOP-8-2.8mm Logic Gates ROHS | 188 |
|
$0.2669 / $0.3708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G02DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G02DCTR
Texas Instruments
2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 8.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G02DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G02DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC2G02DCTRE4 | Texas Instruments | Check for Price | 2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-SSOP -40 to 125 | SN74LVC2G02DCTR vs SN74LVC2G02DCTRE4 |
SN74LVC2G02DCT | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, DUAL 2-INPUT NOR GATE, PDSO8, PLASTIC, TSSOP-8 | SN74LVC2G02DCTR vs SN74LVC2G02DCT |
KIC7WZ02FK | KEC | Check for Price | NOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, US-8 | SN74LVC2G02DCTR vs KIC7WZ02FK |