-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC2G07DBVR | Texas Instruments | Dual Buffer/Driver with Open-Drain Output 6-SOT-23 -40 to 125 | |
SN74LVC2G07DBVRG4 | Texas Instruments | Dual Buffer/Driver with Open-Drain Output 6-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76C4195
|
Newark | Non Inverting Buffer, Open Drain, Sot-23-6, Logic Family/Base Number:74Lvc2G07, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Product Range:-Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G07DBVR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2370 | Buy Now |
DISTI #
33AH4934
|
Newark | Ic, Buffer/Driver/Receiver, Smd, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Lvc2G07, Logic Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G07DBVR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2320 / $0.4100 | Buy Now |
|
Bristol Electronics | 7996 |
|
RFQ | ||
|
Bristol Electronics | 3197 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 1067 |
|
$0.1125 / $0.3750 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 395 |
|
$0.1125 / $0.3750 | Buy Now |
DISTI #
SN74LVC2G07DBVR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 2, SMD, SOT23-6 Min Qty: 1 | 9617 |
|
$0.1180 / $0.4560 | Buy Now |
|
Ameya Holding Limited | IC: digital, buffer,driver, Channels: 2, SMD, SOT23-6, 74LVC | 24000 |
|
RFQ | |
DISTI #
SMC-SN74LVC2G07DBVR
|
Sensible Micro Corporation | Ic: Digital, Buffer,Non-Inverting,Line Driver, Ch: 2, Smd, Sot23-6 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 90 |
|
$0.1350 / $0.1462 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2571 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G07DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G07DBVR
Texas Instruments
2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G07DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G07DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G34GV | IC LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, PLASTIC, SC-74, SOT-457, TSOP-6, Gate | NXP Semiconductors | SN74LVC2G07DBVR vs 74LVC2G34GV |
NC7WZ17P6 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SN74LVC2G07DBVR vs NC7WZ17P6 |
NC7WZ16P6X | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SN74LVC2G07DBVR vs NC7WZ16P6X |
NC7WZ07P6 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SN74LVC2G07DBVR vs NC7WZ07P6 |
SN74LVC2G17DBVR | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SOT-23 -40 to 125 | Texas Instruments | SN74LVC2G07DBVR vs SN74LVC2G17DBVR |
74LVC2G17GV,125 | 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input TSOP 6-Pin | NXP Semiconductors | SN74LVC2G07DBVR vs 74LVC2G17GV,125 |
SN74LVC2G17DSF2 | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SON -40 to 125 | Texas Instruments | SN74LVC2G07DBVR vs SN74LVC2G17DSF2 |
74LVC2G07GV-Q100H | 74LVC2G07-Q100 - Buffers with open-drain outputs@en-us TSOP 6-Pin | Nexperia | SN74LVC2G07DBVR vs 74LVC2G07GV-Q100H |
SN74LVC2G17DBVT | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SOT-23 -40 to 125 | Texas Instruments | SN74LVC2G07DBVR vs SN74LVC2G17DBVT |
74LVC2G34GW-Q100 | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN | NXP Semiconductors | SN74LVC2G07DBVR vs 74LVC2G34GW-Q100 |