-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12164-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SM8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15800 In Stock |
|
$0.1811 / $0.6200 | Buy Now |
DISTI #
595-SN74LVC2G125DCTR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Dual Bus RoHS: Compliant | 14983 |
|
$0.1810 / $0.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 10 |
|
$0.9375 | Buy Now |
|
Bristol Electronics | 724 |
|
RFQ | ||
|
Bristol Electronics | 5031 |
|
RFQ | ||
|
Bristol Electronics | 2261 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 2-Bit, 8 Pin, Plastic, SSOP | 2400 |
|
$0.1470 / $0.9800 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 2-Bit, 8 Pin, Plastic, SSOP | 8 |
|
$1.0000 / $1.2500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 2-Bit, 8 Pin, Plastic, SSOP | 2523 |
|
$1.5000 / $4.0000 | Buy Now |
DISTI #
SN74LVC2G125DCT
|
TME | IC: digital, bus buffer, Ch: 2, CMOS, SMD, SSOP8, 1.65÷5.5VDC, 74LVC Min Qty: 1 | 5950 |
|
$0.3040 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G125DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G125DCTR
Texas Instruments
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 9.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G125DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G125DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G125IDCTRQ1 | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, SSOP-8 | Texas Instruments | SN74LVC2G125DCTR vs SN74LVC2G125IDCTRQ1 |
74LVC2G125DCTRG4 | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 | Texas Instruments | SN74LVC2G125DCTR vs 74LVC2G125DCTRG4 |
CLVC2G125IDCTRQ1 | Automotive 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 85 | Texas Instruments | SN74LVC2G125DCTR vs CLVC2G125IDCTRQ1 |