-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC2G125DCUR | Texas Instruments | Dual Bus Buffer Gate with 3-State Outputs 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6932
|
Newark | Ic, Buffer Gate, Dual 3State, Smd, Logic Family/Base Number:74Lvc2G125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Vssop, No. Of Pins:8Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G125DCUR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16 |
|
$0.3110 / $0.5300 | Buy Now |
|
Bristol Electronics | 3636 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 475 |
|
$0.1800 / $0.6000 | Buy Now |
|
Ameya Holding Limited | IC 74LVC2G125 | 70977 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ | |
DISTI #
C1S746201374026
|
Chip1Stop | Gates, Inverter RoHS: Compliant pbFree: Yes Container: Cut Tape | 4246 |
|
$0.1410 / $0.4680 | Buy Now |
|
CHIPMALL.COM LIMITED | IC BUFFER NON-INVERT 5.5V 8VSSOP | 2109 |
|
$0.1043 / $0.2132 | Buy Now |
|
LCSC | 32mA 1.65V5.5V 32mA VSSOP-8 Buffers Drivers Receivers Transceivers ROHS | 4498 |
|
$0.1094 / $0.2237 | Buy Now |
|
Win Source Electronics | IC BUS BUFF TRI-ST DL US8 | 54400 |
|
$0.1000 / $0.1490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G125DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G125DCUR
Texas Instruments
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 9.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G125DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G125DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G125DCUR | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8 | Texas Instruments | SN74LVC2G125DCUR vs 74LVC2G125DCUR |
SN74LVC2G125DCU | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | SN74LVC2G125DCUR vs SN74LVC2G125DCU |
SN74LVC2G125DCU3 | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G125DCUR vs SN74LVC2G125DCU3 |
74LVC2G125DCUTG4 | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G125DCUR vs 74LVC2G125DCUTG4 |
74LVC2G125DCUTE4 | Dual Bus Buffer Gate with 3-State Outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G125DCUR vs 74LVC2G125DCUTE4 |
74LVC2G125DCURE4 | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G125DCUR vs 74LVC2G125DCURE4 |
SN74LVC2G125DCUT | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G125DCUR vs SN74LVC2G125DCUT |