-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC2G126YZPRCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2285 In Stock |
|
$0.3005 / $0.9000 | Buy Now |
DISTI #
595-SN74LVC2G126YZPR
|
Mouser Electronics | Buffers & Line Drivers DualBusBffrGt RoHS: Compliant | 6720 |
|
$0.3000 / $0.9000 | Buy Now |
DISTI #
J56:1989_00098914
|
Arrow Electronics | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin DSBGA T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2313 | Europe - 6000 |
|
$0.2828 / $0.2939 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2855 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 2284 |
|
$0.2600 / $1.0000 | Buy Now | |
|
Quest Components | 1228 |
|
$0.7018 / $2.0050 | Buy Now | |
|
Quest Components | 60 |
|
$1.3640 / $2.4800 | Buy Now | |
|
Rochester Electronics | SN74LVC2G126 Dual Bus Buffer Gate With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 376 |
|
$0.2950 / $0.3471 | Buy Now |
|
Chip1Cloud | IC BUS BUFF TRI-ST DL 8DSBGA / Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin DSBGA T/R | 30200 |
|
RFQ | |
|
Perfect Parts Corporation | 3460 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G126YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G126YZPR
Texas Instruments
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 9.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G126YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G126YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVC2G126CLE | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, BGA8, 0.90 X 1.90 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, FBGA-8 | Renesas Electronics Corporation | SN74LVC2G126YZPR vs HD74LVC2G126CLE |
SN74LVC2G126YEAR | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, BGA8, MO-211EB, DSBGA-8 | Texas Instruments | SN74LVC2G126YZPR vs SN74LVC2G126YEAR |
SN74LVC2G126YZPR | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PBGA8, GREEN, DSBGA-8 | Rochester Electronics LLC | SN74LVC2G126YZPR vs SN74LVC2G126YZPR |