-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2015
|
Newark | Ic, 2-Input Nand Gate, Smd, Vssop8, Logic Family/Base Number:74Lvc2G132, Logic Type:Nand, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Vssop, No. Of Pins:8Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G132DCUT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2300 / $1.4800 | Buy Now |
DISTI #
2156-SN74LVC2G132DCUT-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
41094 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-26617-1-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1125 In Stock |
|
$0.5179 / $1.2600 | Buy Now |
DISTI #
595-SN74LVC2G132DCUT
|
Mouser Electronics | Logic Gates Dual 2 Input NAND Gate RoHS: Compliant | 12 |
|
$0.4880 / $1.1700 | Buy Now |
|
Quest Components | NAND GATE, LVC/LCX/Z SERIES, 2-FUNC, 2-INPUT, CMOS, PDSO8 | 12 |
|
$0.9800 / $1.2250 | Buy Now |
|
Rochester Electronics | SN74LVC2G132 Dual 2-Input NAND Gate with Schmitt-Trigger Inputs RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.4686 / $0.5513 | Buy Now |
|
Ameya Holding Limited | IC: digital, Schmitt trigger, NAND, Channels: 2, IN: 2, SMD, VSSOP8 | 71790 |
|
RFQ | |
DISTI #
C1S746201476069
|
Chip1Stop | Gates, Inverter RoHS: Compliant pbFree: Yes Container: Cut Tape | 460 |
|
$0.5690 / $0.9420 | Buy Now |
DISTI #
C1S746201079219
|
Chip1Stop | NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes | 180 |
|
$0.4847 / $0.7539 | Buy Now |
|
Win Source Electronics | IC GATE NAND 2CH 2-INP US8 / NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 67000 |
|
$0.1380 / $0.2070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G132DCUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G132DCUT
Texas Instruments
2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G132DCUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G132DCUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G132DCUTG4 | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP | Texas Instruments | SN74LVC2G132DCUT vs 74LVC2G132DCUTG4 |
74LVC2G132DCUTE4 | Dual 2-Input NAND Gate with Schmitt-Trigger Inputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G132DCUT vs 74LVC2G132DCUTE4 |
SN74LVC2G132DCUR | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G132DCUT vs SN74LVC2G132DCUR |
NC7WZ132K8X_NL | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, LEAD FREE, MO-187CA, US-8 | Fairchild Semiconductor Corporation | SN74LVC2G132DCUT vs NC7WZ132K8X_NL |
74LVC2G132DCURE4 | Dual 2-Input NAND Gate with Schmitt-Trigger Inputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G132DCUT vs 74LVC2G132DCURE4 |
NC7WZ132K8X | TinyLogic UHS Dual 2-Input NAND Gate with Schmitt Trigger Inputs, 3000-REEL | onsemi | SN74LVC2G132DCUT vs NC7WZ132K8X |