-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Line to 1-Line Data Selector/Multiplexer 8-SM8 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5406
|
Newark | Ic, Data Selector/Mux, Smd, Ssop8, Logic Family/Base Number:74Lvc2G157, Logic Type:Multiplexer, No. Of Channels:1Channels, Line Configuration:2:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Ssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G157DCTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.3840 / $0.4960 | Buy Now |
DISTI #
296-13266-1-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 SM8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12283 In Stock |
|
$0.1457 / $0.5000 | Buy Now |
DISTI #
595-SN74LVC2G157DCTR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Single Line Data RoHS: Compliant | 15709 |
|
$0.1380 / $0.4000 | Buy Now |
|
Bristol Electronics | 2425 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, SINGLE, 2-INPUT, LVC-CMOS, 8 Pin, Plastic, SSOP | 348 |
|
$0.7032 / $1.7580 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 2-INPUT, LVC-CMOS, 8 Pin, Plastic, SSOP | 1940 |
|
$0.7500 / $2.5000 | Buy Now |
|
Rochester Electronics | SN74LVC2G157 Single 2-Line to 1-Line Data Selector/Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$0.1363 / $0.1604 | Buy Now |
|
Ameya Holding Limited | SN74LVC2G157DCTR 多路复用器, 单路 2:2 多路复用器, 1.65 → 5.5 V, 8针 SM封装 | 152961 |
|
RFQ | |
DISTI #
SMC-SN74LVC2G157DCTR
|
Sensible Micro Corporation | XIC Sngl 2:1 Dig Mux CMOS 74LVC2 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 37 |
|
RFQ | |
DISTI #
SMC-SN74LVC2G157DCTR
|
Sensible Micro Corporation | Ic 2-1Line Data Sm8 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1310 Container: Cut Tape | 40 |
|
$0.1350 / $0.1452 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G157DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G157DCTR
Texas Instruments
Single 2-Line to 1-Line Data Selector/Multiplexer 8-SM8 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G157DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G157DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7WH157FU(TE12L,F) | IC MULTIPLEXER DIGITAL SM8 | Toshiba America Electronic Components | SN74LVC2G157DCTR vs TC7WH157FU(TE12L,F) |
SN74LVC2G157DCTRG4 | Single 2-Line to 1-Line Data Selector/Multiplexer 8-SM8 -40 to 85 | Texas Instruments | SN74LVC2G157DCTR vs SN74LVC2G157DCTRG4 |
TC7WH157FU(TE12L) | IC LV/LV-A/LVX/H SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Multiplexer/Demultiplexer | Toshiba America Electronic Components | SN74LVC2G157DCTR vs TC7WH157FU(TE12L) |
74LVC2G157DCTRE4 | Single 2-Line to 1-Line Data Selector/Multiplexer 8-SM8 -40 to 85 | Texas Instruments | SN74LVC2G157DCTR vs 74LVC2G157DCTRE4 |