-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Line to 1-Line Data Selector/Multiplexer 8-SM8 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-74LVC2G157DCTRG4
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Sgl 2 to 1-Line Data Sel/Multiplexer RoHS: Compliant | 2617 |
|
$0.1380 / $0.4900 | Buy Now |
|
Quest Components | IC,LOGIC MUX,SINGLE,2-INPUT,LVC-CMOS,SSOP,8PIN,PLASTIC | 459 |
|
$0.1449 / $0.3105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G157DCTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G157DCTRG4
Texas Instruments
Single 2-Line to 1-Line Data Selector/Multiplexer 8-SM8 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, SSOP8,.16 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G157DCTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G157DCTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G157DCTR | Single 2-Line to 1-Line Data Selector/Multiplexer 8-SM8 -40 to 85 | Texas Instruments | SN74LVC2G157DCTRG4 vs SN74LVC2G157DCTR |
TC7WH157FU(TE12L,F) | IC MULTIPLEXER DIGITAL SM8 | Toshiba America Electronic Components | SN74LVC2G157DCTRG4 vs TC7WH157FU(TE12L,F) |
TC7WH157FU(TE12L) | IC LV/LV-A/LVX/H SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Multiplexer/Demultiplexer | Toshiba America Electronic Components | SN74LVC2G157DCTRG4 vs TC7WH157FU(TE12L) |
74LVC2G157DCTRE4 | Single 2-Line to 1-Line Data Selector/Multiplexer 8-SM8 -40 to 85 | Texas Instruments | SN74LVC2G157DCTRG4 vs 74LVC2G157DCTRE4 |