-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Line to 1-Line Data Selector/Multiplexer 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5122
|
Newark | Logic, 2-1 Sngl Select/Mux, 8Soic, Logic Family/Base Number:74Lvc2G157, Logic Type:Data Selector/Multiplexer, No. Of Channels:1Channels, Line Configuration:-, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G157DCUT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2000 / $1.4500 | Buy Now |
DISTI #
296-32322-1-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8202 In Stock |
|
$0.4725 / $1.2600 | Buy Now |
DISTI #
595-SN74LVC2G157DCUT
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers SNGL 2Ln to 1Ln Data Selector Multiplexer RoHS: Compliant | 4986 |
|
$0.4880 / $1.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 11 |
|
$1.3125 | Buy Now |
|
Quest Components | 8 |
|
$1.4000 / $1.7500 | Buy Now | |
|
Ameya Holding Limited | 8/Single 2-Line to 1-Line Data Selector/Mu | 7148 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2 1 / | 238 |
|
$0.5999 | Buy Now |
|
CHIPMALL.COM LIMITED | IC MULTIPLEXER 1 X 2:1 8VSSOP | 155 |
|
$0.2223 / $0.4050 | Buy Now |
|
Chips Pulse Industry Limited | VSSOP-8 Signal Switches Multiplexers Decoders RoHS Purchase Online, Ship Immediately | 186 |
|
$0.2177 / $0.2936 | Buy Now |
DISTI #
3006877
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1889 / $1.4237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G157DCUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G157DCUT
Texas Instruments
Single 2-Line to 1-Line Data Selector/Multiplexer 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G157DCUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G157DCUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G157DCUR | Single 2-Line to 1-Line Data Selector/Multiplexer 8-VSSOP -40 to 85 | Texas Instruments | SN74LVC2G157DCUT vs SN74LVC2G157DCUR |