Part Details for SN74LVC2G32YZPR by Texas Instruments
Overview of SN74LVC2G32YZPR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC2G32YZPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC2G32YZPR-ND
|
DigiKey | IC GATE OR 2CH 2-INP 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
990246 In Stock |
|
$0.3400 | Buy Now |
DISTI #
296-SN74LVC2G32YZPRCT-ND
|
DigiKey | IC GATE OR 2CH 2-INP 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5945 In Stock |
|
$0.3150 / $0.8400 | Buy Now |
DISTI #
595-SN74LVC2G32YZPR
|
Mouser Electronics | Logic Gates Dual 2 Input Pos OR Gate RoHS: Compliant | 4578 |
|
$0.3000 / $0.8800 | Buy Now |
|
Bristol Electronics | 4231 |
|
RFQ | ||
|
Quest Components | OR GATE, LVC/LCX/Z SERIES, 2-FUNC, 2-INPUT, CMOS | 23985 |
|
$0.2324 / $0.6639 | Buy Now |
|
Rochester Electronics | SN74LVC2G32 Dual 2-Input Positive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 990246 |
|
$0.2950 / $0.3471 | Buy Now |
|
Ameya Holding Limited | IC GATE OR 2CH 2-INP 8-DSBGA | 3000 |
|
RFQ | |
|
Chip1Cloud | IC GATE OR 2CH 2-INP 8-DSBGA | 17300 |
|
RFQ | |
|
Sense Electronic Company Limited | BGA | 2925 |
|
RFQ |
Part Details for SN74LVC2G32YZPR
SN74LVC2G32YZPR CAD Models
SN74LVC2G32YZPR Part Data Attributes:
|
SN74LVC2G32YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G32YZPR
Texas Instruments
2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
Alternate Parts for SN74LVC2G32YZPR
This table gives cross-reference parts and alternative options found for SN74LVC2G32YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G32YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G32YZAR | LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, BGA8, GREEN, MO-211EB, DSBGA-8 | Texas Instruments | SN74LVC2G32YZPR vs SN74LVC2G32YZAR |
SN74LVC2G32YEAR | LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, BGA8, MO-211EB, DSBGA-8 | Texas Instruments | SN74LVC2G32YZPR vs SN74LVC2G32YEAR |
SN74LVC2G32YEPR | LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, BGA8, DSBGA-8 | Texas Instruments | SN74LVC2G32YZPR vs SN74LVC2G32YEPR |