-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6933
|
Newark | Ic, Ana Switch, Dual, Smd, Ssop8, No. Of Channels:2Channels, Analogue Switch Type:Spst - No, On State Resistance Max:10Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Ssop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Texas Instruments SN74LVC2G66DCTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 79 |
|
$0.4110 / $0.7380 | Buy Now |
|
Bristol Electronics | 1201 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1000 |
|
$0.1500 / $0.7500 | Buy Now |
DISTI #
SN74LVC2G66DCTR
|
TME | IC: analog switch, SPST, Ch: 2, SSOP8, 1.65÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.3650 / $0.7830 | RFQ |
|
Ameya Holding Limited | SN74LVC2G66DCTR 模拟单刀单掷开关, 双单刀单掷, 3 V 5 V, 8针 SSOP封装 | 3000 |
|
RFQ | |
DISTI #
SMC-sn74lvc2g66dctr
|
Sensible Micro Corporation | 10 2 Spst(Spst)Normal Open Ssop8 Analog Switches / Multiplexers Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2436 |
|
$0.1080 / $0.1170 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$0.8300 / $1.2700 | Buy Now |
|
Win Source Electronics | IC SWITCH DUAL 1X1 SM8 | 429700 |
|
$0.1320 / $0.1980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G66DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G66DCTR
Texas Instruments
5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 300 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 42 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.9 ns | |
Switch-on Time-Max | 5.6 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G66DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G66DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC2G66DCTRE4 | Texas Instruments | Check for Price | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SSOP -40 to 85 | SN74LVC2G66DCTR vs SN74LVC2G66DCTRE4 |
74LVC2G66DP,125 | Nexperia | $0.3258 | 74LVC2G66 - Bilateral switch@en-us TSSOP 8-Pin | SN74LVC2G66DCTR vs 74LVC2G66DP,125 |
SN74LVC2G66DCURE4 | Texas Instruments | Check for Price | Dual Analog Switch 8-VSSOP -40 to 85 | SN74LVC2G66DCTR vs SN74LVC2G66DCURE4 |
74LVC2G66DC,125 | Nexperia | $0.2959 | 74LVC2G66 - Bilateral switch@en-us SSOP 8-Pin | SN74LVC2G66DCTR vs 74LVC2G66DC,125 |
SN74LVC2G66DCURG4 | Texas Instruments | Check for Price | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 | SN74LVC2G66DCTR vs SN74LVC2G66DCURG4 |
SN74LVC2G66DCUT | Texas Instruments | Check for Price | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 | SN74LVC2G66DCTR vs SN74LVC2G66DCUT |