Part Details for SN74LVC2G74DCU3 by Texas Instruments
Overview of SN74LVC2G74DCU3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC2G74DCU3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN74LVC2G74 - Flip Flop D-Type Positive Edge 1 Element 1.8V, 3.3V, 5V 8-SOP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 105000 |
|
$0.1257 / $0.1479 | Buy Now |
|
Win Source Electronics | 2690 |
|
$0.1040 / $0.1560 | Buy Now |