-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC2G86DCUT | Texas Instruments | Dual 2-Input Exclusive-Or Gate 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC2G86DCUT-ND
|
DigiKey | IC GATE XOR 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
44039 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-32328-1-ND
|
DigiKey | IC GATE XOR 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1176 In Stock |
|
$0.5179 / $1.2600 | Buy Now |
DISTI #
595-SN74LVC2G86DCUT
|
Mouser Electronics | Logic Gates Dual 2 Input Exclusive Or Gate RoHS: Compliant | 645 |
|
$0.4880 / $1.2600 | Buy Now |
|
Rochester Electronics | SN74LVC2G86 Dual 2-Input Exclusive-Or Gate RoHS: Compliant Status: Active Min Qty: 1 | 44039 |
|
$0.4686 / $0.5513 | Buy Now |
|
Ameya Holding Limited | DUAL 2-INPUT EXCLUSIVE-OR GATE | 141146 |
|
RFQ | |
|
Win Source Electronics | IC GATE XOR 2CH 2-INP US8 | 25200 |
|
$0.3000 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G86DCUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G86DCUT
Texas Instruments
2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 9.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G86DCUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G86DCUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G86DCUTE4 | Dual 2-Input Exclusive-Or Gate 8-US8 -40 to 85 | Texas Instruments | SN74LVC2G86DCUT vs SN74LVC2G86DCUTE4 |
NLV27WZ86USG | Dual 2-Input Exclusive OR Gate, 3000-REEL, Automotive Qualified | onsemi | SN74LVC2G86DCUT vs NLV27WZ86USG |
74LVC2G86DC-Q100H | 74LVC2G86-Q100 - Dual 2-input EXCLUSIVE-OR gate@en-us SSOP 8-Pin | Nexperia | SN74LVC2G86DCUT vs 74LVC2G86DC-Q100H |
74LVC2G86DC,125 | 74LVC2G86 - Dual 2-input EXCLUSIVE-OR gate SSOP 8-Pin | NXP Semiconductors | SN74LVC2G86DCUT vs 74LVC2G86DC,125 |
NC7WZ86K8X | TinyLogic UHS Dual 2-Input Exclusive-OR Gate, 3000-REEL | onsemi | SN74LVC2G86DCUT vs NC7WZ86K8X |
74LVC2G86DC | IC LVC/LCX/Z SERIES, DUAL 2-INPUT XOR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | SN74LVC2G86DCUT vs 74LVC2G86DC |
74LVC2G86DC,125 | 74LVC2G86 - Dual 2-input EXCLUSIVE-OR gate@en-us SSOP 8-Pin | Nexperia | SN74LVC2G86DCUT vs 74LVC2G86DC,125 |
74LVC2G86DC-Q100,125 | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | SN74LVC2G86DCUT vs 74LVC2G86DC-Q100,125 |
SN74LVC2G86DCURG4 | 2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G86DCUT vs SN74LVC2G86DCURG4 |
NC7WZ86K8X_NL | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | SN74LVC2G86DCUT vs NC7WZ86K8X_NL |