Logic
SN74LVC2G86YZAR
Texas Instruments
Description: LVC/LCX/Z SERIES, DUAL 2-INPUT XOR GATE, PBGA8, GREEN, MO-211EB, DSBGA-8

Overview of SN74LVC2G86YZAR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SN74LVC2G86YZAR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, PBGA8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 9000
  • 1 $0.4778
  • 25 $0.4682
  • 100 $0.4491
  • 500 $0.4300
  • 1,000 $0.4061
$0.4061 / $0.4778 Buy Now

CAD Models for SN74LVC2G86YZAR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC2G86YZAR by Texas Instruments

SN74LVC2G86YZAR
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DSBGA
Package Description
GREEN, MO-211EB, DSBGA-8
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PBGA-B8
JESD-609 Code
e1
Length
1.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA8,2X4,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
4.7 ns
Propagation Delay (tpd)
9.9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
0.9 mm
Want to compare parts?
  1. SN74LVC2G86YZAR
    Texas Instruments
    LVC/LCX/Z SERIES, DUAL 2-INPUT XOR GATE, PBGA8, GREEN, MO-211EB, DSBGA-8
    VS

Related Parts for SN74LVC2G86YZAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC2G86YZAR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC2G86YZAR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC2G86YZAR would you like to use for your alert(s)?
  • Please alert me when SN74LVC2G86YZAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC2G86YZAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC2G86YZAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC2G86YZAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC2G86YZAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC2G86YZAR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: