Part Details for SN74LVC2GU04YEAR by Texas Instruments
Overview of SN74LVC2GU04YEAR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC2GU04YEAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1919 |
|
$0.4000 / $1.0000 | Buy Now | |
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, PBGA6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25896 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for SN74LVC2GU04YEAR
SN74LVC2GU04YEAR CAD Models
SN74LVC2GU04YEAR Part Data Attributes:
|
SN74LVC2GU04YEAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2GU04YEAR
Texas Instruments
IC LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PBGA6, MO-211EA, DSBGA-6, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DSBGA | |
Package Description | MO-211EA, DSBGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
Alternate Parts for SN74LVC2GU04YEAR
This table gives cross-reference parts and alternative options found for SN74LVC2GU04YEAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2GU04YEAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2GU04YZAR | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PBGA6, GREEN, MO-211EA, DSBGA-6 | Texas Instruments | SN74LVC2GU04YEAR vs SN74LVC2GU04YZAR |
SN74LVC2GU04YEPR | IC LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PBGA6, DSBGA-6, Gate | Texas Instruments | SN74LVC2GU04YEAR vs SN74LVC2GU04YEPR |