-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Dual-Bit Dual Supply Transceiver w/ Configurable Voltage Transl., 3-State Outputs 8-SM8 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7638
|
Newark | Transceiver & Level Translator, 2Bit, Ss, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2T45MDCTTEP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1100 / $3.7500 | Buy Now |
DISTI #
296-23952-1-ND
|
DigiKey | IC TRANSLATOR BIDIRECTIONAL SM8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1728 In Stock |
|
$1.2980 / $2.6900 | Buy Now |
DISTI #
595-74LVC2T45MDCTTEP
|
Mouser Electronics | Translation - Voltage Levels EP DUALB DUAL- SUPPLY BUS Xcvr RoHS: Compliant | 4468 |
|
$1.2900 / $2.6900 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Rochester Electronics | SN74LVC2T45-EP Enhanced Product Dual-Bit Dual Supply Transceiver w/ Configurable Voltage Transl., 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$1.2400 / $1.4600 | Buy Now |
|
Ameya Holding Limited | IC TRNSLTR BIDIRECTIONAL SM8 | 376012 |
|
RFQ | |
|
LCSC | 1.65V5.5V 1 2 1.65V5.5V 420Mbps SSOP-8-2.8mm Translators / Level Shifters ROHS | 128 |
|
$1.2981 / $1.9442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2T45MDCTTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2T45MDCTTEP
Texas Instruments
Enhanced Product Dual-Bit Dual Supply Transceiver w/ Configurable Voltage Transl., 3-State Outputs 8-SM8 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SM-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.004 mA | |
Prop. Delay@Nom-Sup | 28.3 ns | |
Propagation Delay (tpd) | 28.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2T45MDCTTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2T45MDCTTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH2T45DC | IC LVC/LCX/Z SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC2T45MDCTTEP vs 74LVCH2T45DC |
SN74LVC2T45SDCUT | IC LVC/LCX/Z SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, SSOP-8, Bus Driver/Transceiver | Texas Instruments | SN74LVC2T45MDCTTEP vs SN74LVC2T45SDCUT |
74LVCH2T45DC | Bus Transceiver | Nexperia | SN74LVC2T45MDCTTEP vs 74LVCH2T45DC |
SN74LVC2T45QDCURQ1 | Automotive Catalog Dual-Bit Dual Supply Transceiver with Configurable Voltage Translation 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2T45MDCTTEP vs SN74LVC2T45QDCURQ1 |
74LVC2T45DC,125 | 74LVC2T45; 74LVCH2T45 - Dual supply translating transceiver; 3-state SSOP 8-Pin | NXP Semiconductors | SN74LVC2T45MDCTTEP vs 74LVC2T45DC,125 |
74LVC2T45DC-Q100 | Bus Transceiver | Nexperia | SN74LVC2T45MDCTTEP vs 74LVC2T45DC-Q100 |
74LVC2T45DC | IC LVC/LCX/Z SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC2T45MDCTTEP vs 74LVC2T45DC |