Part Details for SN74LVC32ABQAR by Texas Instruments
Overview of SN74LVC32ABQAR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC32ABQAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC32ABQARCT-ND
|
DigiKey | FOUR-CHANNEL, TWO-INPUT, 1.65V T Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1326 / $0.4600 | Buy Now |
DISTI #
595-SN74LVC32ABQAR
|
Mouser Electronics | Logic Gates Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-WQFN -40 to 125 RoHS: Compliant | 0 |
|
$0.1320 / $0.4700 | Order Now |
|
Ameya Holding Limited | 11500 |
|
RFQ |