-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 1.65-V to 5.5-V buffers 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC3G34DCUT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12195 In Stock |
|
$0.3700 | Buy Now |
DISTI #
296-32335-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2322 In Stock |
|
$0.3206 / $0.8500 | Buy Now |
DISTI #
595-SN74LVC3G34DCUT
|
Mouser Electronics | Buffers & Line Drivers TRIPLE BUFFER GATE RoHS: Compliant | 5316 |
|
$0.3200 / $0.8100 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Rochester Electronics | SN74LVC3G34 Triple Buffer Gate RoHS: Compliant Status: Active Min Qty: 1 | 12195 |
|
$0.3173 / $0.3733 | Buy Now |
|
Ameya Holding Limited | SN74LVC3G34DCUT, 三 LVC 非反相 缓冲器, 8针 VSSOP封装 | 35989 |
|
RFQ | |
|
Win Source Electronics | IC BUFFER TRPL NON-INV US8 | 628712 |
|
$0.1510 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC3G34DCUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC3G34DCUT
Texas Instruments
3-ch, 1.65-V to 5.5-V buffers 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 7.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC3G34DCUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC3G34DCUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC3G34DC | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | SN74LVC3G34DCUT vs 74LVC3G34DC |
74LVC3G34DC | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | SN74LVC3G34DCUT vs 74LVC3G34DC |
74LVC3G17DC | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | SN74LVC3G34DCUT vs 74LVC3G17DC |
NC7NZ34K8X-L22236 | TinyLogic UHS Triple Buffer, 3000-REEL | onsemi | SN74LVC3G34DCUT vs NC7NZ34K8X-L22236 |
SN74LVC3G34DCURE4 | LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | SN74LVC3G34DCUT vs SN74LVC3G34DCURE4 |
74LVC3G34DC,125 | 74LVC3G34 - Triple buffer@en-us SSOP 8-Pin | Nexperia | SN74LVC3G34DCUT vs 74LVC3G34DC,125 |
74LVC3G34DC,125 | 74LVC3G34 - Triple buffer SSOP 8-Pin | NXP Semiconductors | SN74LVC3G34DCUT vs 74LVC3G34DC,125 |
SN74LVC3G17DCURE4 | TRIPLE SCHMITT-TRIGGER BUFFER 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC3G34DCUT vs SN74LVC3G17DCURE4 |
NC7NZ34K8X | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | SN74LVC3G34DCUT vs NC7NZ34K8X |
NC7NZ34K8X_NL | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | SN74LVC3G34DCUT vs NC7NZ34K8X_NL |