Datasheets
SN74LVC573DWR by:

Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 85

Part Details for SN74LVC573DWR by Texas Instruments

Overview of SN74LVC573DWR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LVC573DWR

Part # Distributor Description Stock Price Buy
Rochester Electronics Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1254
  • 1 $0.1512
  • 25 $0.1482
  • 100 $0.1421
  • 500 $0.1361
  • 1,000 $0.1285
$0.1285 / $0.1512 Buy Now

Part Details for SN74LVC573DWR

SN74LVC573DWR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LVC573DWR Part Data Attributes:

SN74LVC573DWR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LVC573DWR Texas Instruments Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 85
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP20,.4
Pin Count 20
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature BROADSIDE VERSION OF 373
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G20
Length 12.8 mm
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 10 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Alternate Parts for SN74LVC573DWR

This table gives cross-reference parts and alternative options found for SN74LVC573DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC573DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC74LCX573FWEL IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74LVC573DWR vs TC74LCX573FWEL
SN74LVC573ADW Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments SN74LVC573DWR vs SN74LVC573ADW
HD74LVC573ARP Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 Hitachi Ltd SN74LVC573DWR vs HD74LVC573ARP
74LCX573WM Low Voltage Octal Latch with 5V Tolerant Input and Outputs, 1080-TUBE onsemi SN74LVC573DWR vs 74LCX573WM
74LVCH573AD Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia SN74LVC573DWR vs 74LVCH573AD
TC74LCX573FW(EL) IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74LVC573DWR vs TC74LCX573FW(EL)
74LCX573WM_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74LVC573DWR vs 74LCX573WM_NL
QS74LCX573SO Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc SN74LVC573DWR vs QS74LCX573SO
SN74LVC573DW Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74LVC573DWR vs SN74LVC573DW
QS74LVC573ASOX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc SN74LVC573DWR vs QS74LVC573ASOX
Part Number Description Manufacturer Compare
PI74LCX573SX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation SN74LVC573DWR vs PI74LCX573SX
74LVC573AD-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 NXP Semiconductors SN74LVC573DWR vs 74LVC573AD-T
74LVC573AM LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics SN74LVC573DWR vs 74LVC573AM
74LVC573D-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors SN74LVC573DWR vs 74LVC573D-T
HD74LVC573ARP LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation SN74LVC573DWR vs HD74LVC573ARP
74LVC573AD,112 74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state SOP 20-Pin NXP Semiconductors SN74LVC573DWR vs 74LVC573AD,112
74LVCH573AD-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors SN74LVC573DWR vs 74LVCH573AD-T
TC74LCX573FW(EL) IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74LVC573DWR vs TC74LCX573FW(EL)
PI74LCX573SEX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation SN74LVC573DWR vs PI74LCX573SEX
QS74LCXH573CSO Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Quality Semiconductor Inc SN74LVC573DWR vs QS74LCXH573CSO

SN74LVC573DWR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC573DWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC573DWR by Texas Instruments

  • Please alert me when SN74LVC573DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LVC573DWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC573DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LVC573DWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC573DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC573DWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: