Part Details for SN74LVC7001APWR by Texas Instruments
Overview of SN74LVC7001APWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC7001APWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC7001APWRCT-ND
|
DigiKey | QUADRUPLE TWO-INPUT 1.2V TO 3.6V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0892 / $0.4000 | Buy Now |
DISTI #
595-SN74LVC7001APWR
|
Mouser Electronics | Logic Gates Quadruple two-input 1.2V to 3.6V AND gates with Schmitt-trigger inputs 14-TSSOP -40 to 125 RoHS: Compliant | 3000 |
|
$0.0890 / $0.4100 | Buy Now |
|
Ameya Holding Limited | 5500 |
|
RFQ |