-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC821ADW | Texas Instruments | 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85 | |
SN74LVC821ADWR | Texas Instruments | 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC821ADW-ND
|
DigiKey | IC FF D-TYPE SNGL 10BIT 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3544 In Stock |
|
$0.7900 | Buy Now |
DISTI #
296-1703-5-ND
|
DigiKey | IC FF D-TYPE SNGL 10BIT 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
425 In Stock |
|
$0.7522 / $1.7100 | Buy Now |
DISTI #
595-SN74LVC821ADW
|
Mouser Electronics | Flip Flops Tri-St 10bit Bus Int RoHS: Compliant | 0 |
|
$0.6710 / $1.1200 | Order Now |
|
Quest Components | 64 |
|
$0.8160 / $1.6320 | Buy Now | |
|
Rochester Electronics | SN74LVC821A 10-Bit Bus-Interface Flip-Flop With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 3544 |
|
$0.6805 / $0.8006 | Buy Now |
DISTI #
C1S746205582809
|
Chip1Stop | Flip Flops | 1300 |
|
$0.6610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC821ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC821ADW
Texas Instruments
10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 7.3 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74LVC821ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC821ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC821AD,112 | 74LVC821A - 10-bit D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state SOP 24-Pin | NXP Semiconductors | SN74LVC821ADW vs 74LVC821AD,112 |
74LVC821D | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC821ADW vs 74LVC821D |
SN74LVC821ADWE4 | 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74LVC821ADW vs SN74LVC821ADWE4 |
SN74LVC821ADWR | 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74LVC821ADW vs SN74LVC821ADWR |
SN74LVC821DWR | 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74LVC821ADW vs SN74LVC821DWR |
74LVC821D-T | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC821ADW vs 74LVC821D-T |
SN74LVC821DW | 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74LVC821ADW vs SN74LVC821DW |
74LCX821WMX | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | SN74LVC821ADW vs 74LCX821WMX |
SN74LVC821ADWG4 | 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74LVC821ADW vs SN74LVC821ADWG4 |
74LVC821AD-T | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC821ADW vs 74LVC821AD-T |