-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-Bit Bus Transceiver With 3-State Outputs 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC863APWR-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 24TSSOP Min Qty: 226 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3227 In Stock |
|
$1.3300 | Buy Now |
DISTI #
296-8560-1-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 24TSSOP Min Qty: 226 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2132 / $1.2599 | Buy Now |
DISTI #
595-SN74LVC863APWR
|
Mouser Electronics | Bus Transceivers 9bit Bus RoHS: Compliant | 1992 |
|
$1.2100 / $2.7600 | Buy Now |
|
Bristol Electronics | 1977 |
|
RFQ | ||
|
Quest Components | 1581 |
|
$1.1088 / $2.9568 | Buy Now | |
|
Rochester Electronics | SN74LVC863A 9-Bit Bus Transceiver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 3227 |
|
$1.1500 / $1.3500 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCVR 9BIT 24TSSOP | 25241 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC863APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC863APWR
Texas Instruments
9-Bit Bus Transceiver With 3-State Outputs 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 9 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.1 ns | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC863APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC863APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC863APWTE4 | LVC/LCX/Z SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74LVC863APWR vs SN74LVC863APWTE4 |
SN74LVC863APWLE | 9-Bit Bus Transceiver With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74LVC863APWR vs SN74LVC863APWLE |
SN74LVC863APWTG4 | LVC/LCX/Z SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74LVC863APWR vs SN74LVC863APWTG4 |
SN74LVC863APWRG4 | LVC/LCX/Z SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74LVC863APWR vs SN74LVC863APWRG4 |
SN74LVC863APWG4 | 9-Bit Bus Transceiver With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74LVC863APWR vs SN74LVC863APWG4 |
SN74LVC863PW | LVC/LCX/Z SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74LVC863APWR vs SN74LVC863PW |
SN74LVC863APWE4 | LVC/LCX/Z SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74LVC863APWR vs SN74LVC863APWE4 |
SN74LVC863APW | 9-Bit Bus Transceiver With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74LVC863APWR vs SN74LVC863APW |
SN74LVC863PWLE | 9-Bit Bus Transceiver With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74LVC863APWR vs SN74LVC863PWLE |
IDT74LVC863APG | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | SN74LVC863APWR vs IDT74LVC863APG |