-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVCH16T245DGGR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9459
|
Newark | Ic, 16Bit Bus Transceiver, Tssop-48, No. Of Inputs:16, Output Current:32Ma, Propagation Delay:4.3Ns, No. Of Pins:48Pins, Logic Case Style:Tssop, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Texas Instruments SN74LVCH16T245DGGR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 60 |
|
$1.6600 / $2.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 662 |
|
$0.6300 / $1.8000 | Buy Now |
|
Bristol Electronics | 343 |
|
RFQ | ||
DISTI #
SN74LVCH16T245DGGR
|
TME | IC: digital, bus transceiver,translator, Ch: 16, CMOS, SMD, TSSOP48 Min Qty: 1 | 744 |
|
$0.7900 / $1.4800 | Buy Now |
|
Ameya Holding Limited | IC: digital, bus transceiver, Channels: 16, CMOS, SMD, TSSOP48, 20uA | 2000 |
|
RFQ | |
|
ComSIT USA | AVAILABLE EU | 1811 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Chip Stock | 880 |
|
RFQ | ||
|
LCSC | TSSOP-48-6.2mm Buffers Drivers Receivers Transceivers ROHS | 102 |
|
$0.8164 / $1.5211 | Buy Now |
|
Vyrian | Logic ICs | 7532 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVCH16T245DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCH16T245DGGR
Texas Instruments
16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 23.8 ns | |
Propagation Delay (tpd) | 23.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74LVCH16T245DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCH16T245DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AVC16T245DGV,118 | NXP Semiconductors | Check for Price | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state TSSOP 48-Pin | SN74LVCH16T245DGGR vs 74AVC16T245DGV,118 |
74AVC16T245DGV-Q1J | NXP Semiconductors | Check for Price | 74AVC16T245-Q100 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state TSSOP 48-Pin | SN74LVCH16T245DGGR vs 74AVC16T245DGV-Q1J |
74AVCH16T245VRG4 | Texas Instruments | Check for Price | AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 | SN74LVCH16T245DGGR vs 74AVCH16T245VRG4 |
74AVCH16T245DGV:11 | NXP Semiconductors | Check for Price | 74AVCH16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state TSSOP 48-Pin | SN74LVCH16T245DGGR vs 74AVCH16T245DGV:11 |
74AVC16T245DGV,118 | Nexperia | $1.2735 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin | SN74LVCH16T245DGGR vs 74AVC16T245DGV,118 |
74AVCH16T245VRE4 | Texas Instruments | Check for Price | 16-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 48-TVSOP -40 to 85 | SN74LVCH16T245DGGR vs 74AVCH16T245VRE4 |
74AVC16T245DGVRG4 | Texas Instruments | Check for Price | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 48-TVSOP -40 to 85 | SN74LVCH16T245DGGR vs 74AVC16T245DGVRG4 |
74LVC16T245DGVRG4 | Texas Instruments | Check for Price | 16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TVSOP -40 to 85 | SN74LVCH16T245DGGR vs 74LVC16T245DGVRG4 |