Part Details for SN74LVCH32373AGKE by Texas Instruments
Overview of SN74LVCH32373AGKE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVCH32373AGKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ |
Part Details for SN74LVCH32373AGKE
SN74LVCH32373AGKE CAD Models
SN74LVCH32373AGKE Part Data Attributes
|
SN74LVCH32373AGKE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCH32373AGKE
Texas Instruments
LVC/LCX/Z SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA96,6X16,32 | |
Pin Count | 96 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULLUP/PULLDOWN RESISTORS | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.5 mm |
Alternate Parts for SN74LVCH32373AGKE
This table gives cross-reference parts and alternative options found for SN74LVCH32373AGKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCH32373AGKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH32373AEC | LVC/LCX/Z SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96 | NXP Semiconductors | SN74LVCH32373AGKE vs 74LVCH32373AEC |
74LVCH32373AEC/G,5 | 74LVCH32373A - 32-bit transparent D-type latch with 5 V tolerant inputs/outputs; 3-state BGA 96-Pin | NXP Semiconductors | SN74LVCH32373AGKE vs 74LVCH32373AEC/G,5 |
74LVCH32373AEC,551 | 74LVCH32373A - 32-bit transparent D-type latch with 5 V tolerant inputs/outputs; 3-state BGA 96-Pin | NXP Semiconductors | SN74LVCH32373AGKE vs 74LVCH32373AEC,551 |
935264448518 | IC LVC/LCX/Z SERIES, 32 1-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.5 X 5.5 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, FBGA-96, Bus Driver/Transceiver | NXP Semiconductors | SN74LVCH32373AGKE vs 935264448518 |
74LCX32373GX | Bus Driver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 | Fairchild Semiconductor Corporation | SN74LVCH32373AGKE vs 74LCX32373GX |
74LVCH32373AEC,518 | 74LVCH32373A - 32-bit transparent D-type latch with 5 V tolerant inputs/outputs; 3-state BGA 96-Pin | NXP Semiconductors | SN74LVCH32373AGKE vs 74LVCH32373AEC,518 |
IDT74LVCH32373ABF8 | Bus Driver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, LFBGA-96 | Integrated Device Technology Inc | SN74LVCH32373AGKE vs IDT74LVCH32373ABF8 |