Logic
SN74LVCR2245APWRG4
Texas Instruments
Description: Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125

Overview of SN74LVCR2245APWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SN74LVCR2245APWRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3121
RFQ
Quest Components   1480
  • 1 $1.4995
  • 268 $0.5998
  • 1,335 $0.5248
$0.5248 / $1.4995 Buy Now
Quest Components   138
  • 1 $1.4995
  • 18 $0.8997
  • 68 $0.7498
$0.7498 / $1.4995 Buy Now
Rochester Electronics Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 427
  • 1 $0.4410
  • 25 $0.4322
  • 100 $0.4145
  • 500 $0.3969
  • 1,000 $0.3749
$0.3749 / $0.4410 Buy Now

CAD Models for SN74LVCR2245APWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVCR2245APWRG4 by Texas Instruments

SN74LVCR2245APWRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6.3 ns
Propagation Delay (tpd)
7.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74LVCR2245APWRG4
    Texas Instruments
    Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125
    VS

Alternate Parts for SN74LVCR2245APWRG4

This table gives cross-reference parts and alternative options found for SN74LVCR2245APWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCR2245APWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVCR2245APWG4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LVCR2245APWRG4 vs SN74LVCR2245APWG4
SN74LVCR2245APWTE4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LVCR2245APWRG4 vs SN74LVCR2245APWTE4
SN74LVCR2245APWR Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVCR2245APWRG4 vs SN74LVCR2245APWR
SN74LVCR2245APWT Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVCR2245APWRG4 vs SN74LVCR2245APWT
IDT74LVCR245APG Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 Integrated Device Technology Inc SN74LVCR2245APWRG4 vs IDT74LVCR245APG
SN74LVCR2245APWRE4 Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVCR2245APWRG4 vs SN74LVCR2245APWRE4
SN74LVCR2245APW Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVCR2245APWRG4 vs SN74LVCR2245APW
SN74LVCR2245APWLE Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVCR2245APWRG4 vs SN74LVCR2245APWLE
74LVCR245APG Bus Driver/Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc SN74LVCR2245APWRG4 vs 74LVCR245APG
Part Number Description Manufacturer Compare
SN74LVCR2245APW Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVCR2245APWRG4 vs SN74LVCR2245APW
SN74LVCR2245APWT Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVCR2245APWRG4 vs SN74LVCR2245APWT
HD74LVCR2245AT LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation SN74LVCR2245APWRG4 vs HD74LVCR2245AT
SN74LVCR2245APWG4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LVCR2245APWRG4 vs SN74LVCR2245APWG4
SN74LVCR2245APWTE4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LVCR2245APWRG4 vs SN74LVCR2245APWTE4
SN74LVCR2245APWR Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVCR2245APWRG4 vs SN74LVCR2245APWR
SN74LVCR2245APWRE4 Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVCR2245APWRG4 vs SN74LVCR2245APWRE4
SN74LVCR2245APWLE Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVCR2245APWRG4 vs SN74LVCR2245APWLE
IDT74LVCR245APG Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 Integrated Device Technology Inc SN74LVCR2245APWRG4 vs IDT74LVCR245APG

Related Parts for SN74LVCR2245APWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVCR2245APWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVCR2245APWRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVCR2245APWRG4 would you like to use for your alert(s)?
  • Please alert me when SN74LVCR2245APWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVCR2245APWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVCR2245APWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVCR2245APWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVCR2245APWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVCR2245APWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: