-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ9113
|
Newark | Logic, Buff/Dvr Tri-St 16Bit, 48Ssop, Logic Family/Base Number:74Lvt16244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Ssop, No. Of Pins:48Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Logic Ic Family:74Lvt, rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVT16244BDL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$2.5100 / $3.4500 | Buy Now |
DISTI #
2156-SN74LVT16244BDL-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13013 In Stock |
|
$1.3300 | Buy Now |
DISTI #
296-34086-5-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1450 In Stock |
|
$1.2106 / $2.7500 | Buy Now |
DISTI #
595-SN74LVT16244BDL
|
Mouser Electronics | Buffers & Line Drivers 16bit 3.3V RoHS: Compliant | 73 |
|
$1.2100 / $2.7500 | Buy Now |
|
Quest Components | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 192 |
|
$1.5818 / $3.4200 | Buy Now |
|
Rochester Electronics | SN74LVT16244B 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 13013 |
|
$1.1400 / $1.3400 | Buy Now |
|
Ameya Holding Limited | SSOP 48/I°/16-BIT BUFFER/DRIVER | 11309 |
|
RFQ | |
DISTI #
3006248
|
element14 Asia-Pacific | LOGIC, BUFF/DVR TRI-ST 16BIT, 48SSOP RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$2.5466 / $2.8842 | Buy Now |
DISTI #
3006248
|
Farnell | LOGIC, BUFF/DVR TRI-ST 16BIT, 48SSOP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 20 |
|
$2.7467 / $3.0963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVT16244BDL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT16244BDL
Texas Instruments
16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74LVT16244BDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT16244BDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16244AMEA | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74LVT16244BDL vs 74LVT16244AMEA |
74LVTH16244BDL,112 | 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us | Nexperia | SN74LVT16244BDL vs 74LVTH16244BDL,112 |
SN74LVTH16244BDLR | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP-48 | Texas Instruments | SN74LVT16244BDL vs SN74LVTH16244BDLR |
74LVTH16244BDL | IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT16244BDL vs 74LVTH16244BDL |
SN74LVT16244ADL | 3.3-V ABT 16-Bit Buffer/Drivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74LVT16244BDL vs SN74LVT16244ADL |
PI74LVTC16244VE | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | SN74LVT16244BDL vs PI74LVTC16244VE |
74LVTH16244MEA_NL | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74LVT16244BDL vs 74LVTH16244MEA_NL |
74LVTH16244MEAX | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74LVT16244BDL vs 74LVTH16244MEAX |
74LVT16244MEAX | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74LVT16244BDL vs 74LVT16244MEAX |
74LVT16244BDL,118 | 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state SSOP 48-Pin | NXP Semiconductors | SN74LVT16244BDL vs 74LVT16244BDL,118 |