SN74LVT16373DL
Description: LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48

Overview of SN74LVT16373DL by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LVT16373DL by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVT16373DL by Rochester Electronics LLC

SN74LVT16373DL
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
Additional Feature
TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DEG C; INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS
Family
LVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
15.875 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
8.8 ns
Qualification Status
COMMERCIAL
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74LVT16373DL
    Rochester Electronics LLC
    LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48
    VS

Alternate Parts for SN74LVT16373DL

This table gives cross-reference parts and alternative options found for SN74LVT16373DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT16373DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT16373ADL,112 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us SSOP 48-Pin Nexperia SN74LVT16373DL vs 74LVT16373ADL,112
SN74LVTH16373DLRG4 IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP-48, Bus Driver/Transceiver Texas Instruments SN74LVT16373DL vs SN74LVTH16373DLRG4
74LVT16373ADL-T LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370-1, SSOP3-48 NXP Semiconductors SN74LVT16373DL vs 74LVT16373ADL-T
74LVTH162373DLG4 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74LVT16373DL vs 74LVTH162373DLG4
SN74LVT162373DL LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments SN74LVT16373DL vs SN74LVT162373DL
935264163112 IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors SN74LVT16373DL vs 935264163112
74LVT162373DL,118 74LVT162373 - 3.3 V LVT 16-bit transparent D-type latch with 30 Ohm termination resistors (3-State) SSOP 48-Pin NXP Semiconductors SN74LVT16373DL vs 74LVT162373DL,118
SN74LVT16373DLR LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC SN74LVT16373DL vs SN74LVT16373DLR
935264163118 Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia SN74LVT16373DL vs 935264163118
74LVT16373ADL Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 Nexperia SN74LVT16373DL vs 74LVT16373ADL
Part Number Description Manufacturer Compare
74LVT16373ADL,118 74LVT16373A - 3.3V LVT 16-bit transparent D-type latch (3-State) SSOP 48-Pin NXP Semiconductors SN74LVT16373DL vs 74LVT16373ADL,118
VT16373ADL LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370-1, SSOP3-48 NXP Semiconductors SN74LVT16373DL vs VT16373ADL
CD74LPT16373ASM LPT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC SN74LVT16373DL vs CD74LPT16373ASM
935264163118 IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors SN74LVT16373DL vs 935264163118
935183110112 IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors SN74LVT16373DL vs 935183110112
SN74LVT16373DLR LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC SN74LVT16373DL vs SN74LVT16373DLR
74LVT162373DL,118 74LVT162373 - 3.3 V LVT 16-bit transparent D-type latch with 30 Ohm termination resistors (3-State) SSOP 48-Pin NXP Semiconductors SN74LVT16373DL vs 74LVT162373DL,118
935264163112 IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors SN74LVT16373DL vs 935264163112
74LVTH16373MEA LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 Rochester Electronics LLC SN74LVT16373DL vs 74LVTH16373MEA
74LVTH162373MEX LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 Rochester Electronics LLC SN74LVT16373DL vs 74LVTH162373MEX

Related Parts for SN74LVT16373DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVT16373DL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVT16373DL by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74LVT16373DL would you like to use for your alert(s)?
  • Please alert me when SN74LVT16373DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVT16373DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVT16373DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVT16373DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVT16373DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVT16373DL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: