Logic
SN74LVT16501DGGR
Texas Instruments
Description: 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-TSSOP -40 to 85

Overview of SN74LVT16501DGGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVT16501DGGR Texas Instruments 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-TSSOP -40 to 85

Price & Stock for SN74LVT16501DGGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVT16501DGGR-ND
DigiKey IC UNIV BUS TXRX 18BIT 56TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 62000
In Stock
  • 81 $3.7300
$3.7300 Buy Now
DISTI # 296-1252-1-ND
DigiKey IC UNIV BUS TXRX 18BIT 56TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $6.8600
  • 2,000 $3.5938
$3.5938 / $6.8600 Buy Now
DISTI # 595-SN74LVT16501DGGR
Mouser Electronics Universal Bus Functions 3 St 3.3V ABT 16-Bit RoHS: Compliant 0
  • 2,000 $3.3800
$3.3800 Order Now
Bristol Electronics   1303
RFQ
Bristol Electronics   Min Qty: 2 865
  • 2 $2.7000
  • 9 $2.0250
  • 26 $1.6875
  • 90 $1.0125
  • 298 $0.9450
  • 795 $0.8910
$0.8910 / $2.7000 Buy Now
Quest Components Bus Transceiver, Single, 18 Bit, 56 Pin, Plastic, TSSOP 5781
  • 1 $7.2000
  • 695 $2.6400
  • 1,137 $2.5200
$2.5200 / $7.2000 Buy Now
Quest Components Bus Transceiver, Single, 18 Bit, 56 Pin, Plastic, TSSOP 922
  • 1 $9.0000
  • 181 $4.9500
  • 405 $4.5000
$4.5000 / $9.0000 Buy Now
Quest Components Bus Transceiver, Single, 18 Bit, 56 Pin, Plastic, TSSOP 692
  • 1 $3.6000
  • 239 $1.1700
  • 514 $1.1250
$1.1250 / $3.6000 Buy Now
Quest Components Bus Transceiver, Single, 18 Bit, 56 Pin, Plastic, TSSOP 611
  • 1 $7.2000
  • 226 $3.9600
  • 506 $3.6000
$3.6000 / $7.2000 Buy Now
Quest Components Bus Transceiver, Single, 18 Bit, 56 Pin, Plastic, TSSOP 32
  • 1 $3.1000
  • 3 $2.3250
  • 12 $1.9375
$1.9375 / $3.1000 Buy Now
Rochester Electronics SN74LVT16501 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 62000
  • 1 $3.7700
  • 25 $3.6900
  • 100 $3.5400
  • 500 $3.3900
  • 1,000 $3.2000
$3.2000 / $3.7700 Buy Now

CAD Models for SN74LVT16501DGGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVT16501DGGR by Texas Instruments

SN74LVT16501DGGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1992-11-01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
18
Number of Functions
18
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
5.9 ns
Propagation Delay (tpd)
8.9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. SN74LVT16501DGGR
    Texas Instruments
    3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-TSSOP -40 to 85
    VS

Alternate Parts for SN74LVT16501DGGR

This table gives cross-reference parts and alternative options found for SN74LVT16501DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT16501DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74LPT16501AA Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74LVT16501DGGR vs PI74LPT16501AA
74LVTH16501MTD LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC SN74LVT16501DGGR vs 74LVTH16501MTD
74LVT16501ADGGS 74LVT16501A - 3.3 V LVT 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin Nexperia SN74LVT16501DGGR vs 74LVT16501ADGGS
74LVT16501ADGGY 74LVT16501A - 3.3 V LVT 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin Nexperia SN74LVT16501DGGR vs 74LVT16501ADGGY
PI74LPT16501A Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74LVT16501DGGR vs PI74LPT16501A
74LVTH16501MTDX Registered Bus Transceiver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74LVT16501DGGR vs 74LVTH16501MTDX
74LVT16501ADGG IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.1 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors SN74LVT16501DGGR vs 74LVT16501ADGG
CLVTH16501IDGGREP Enhanced Product 3.3-V Abt 18-Bit Universal Bus Transceivers With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments SN74LVT16501DGGR vs CLVTH16501IDGGREP
935203030518 Registered Bus Transceiver Nexperia SN74LVT16501DGGR vs 935203030518
74LVT16501ADGG,118 74LVT16501A - 3.3 V LVT 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin Nexperia SN74LVT16501DGGR vs 74LVT16501ADGG,118
Part Number Description Manufacturer Compare
74LVTH16501MTDX LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC SN74LVT16501DGGR vs 74LVTH16501MTDX
74LVT16501ADGGY 74LVT16501A - 3.3 V LVT 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin Nexperia SN74LVT16501DGGR vs 74LVT16501ADGGY
74LVT16501ADGG,112 74LVT16501A - 3.3 V LVT 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin Nexperia SN74LVT16501DGGR vs 74LVT16501ADGG,112
74LVT16501ADGG,118 74LVT16501A - 3.3 V LVT 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin Nexperia SN74LVT16501DGGR vs 74LVT16501ADGG,118
74LVT16501ADGG IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.1 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors SN74LVT16501DGGR vs 74LVT16501ADGG
CLVTH16501IDGGREP Enhanced Product 3.3-V Abt 18-Bit Universal Bus Transceivers With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments SN74LVT16501DGGR vs CLVTH16501IDGGREP
PI74LPT16501A Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74LVT16501DGGR vs PI74LPT16501A
PI74LPT16501CA Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74LVT16501DGGR vs PI74LPT16501CA
VT16501ADGG IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors SN74LVT16501DGGR vs VT16501ADGG
74LVT16501ADGG Registered Bus Transceiver Nexperia SN74LVT16501DGGR vs 74LVT16501ADGG

Related Parts for SN74LVT16501DGGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVT16501DGGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVT16501DGGR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVT16501DGGR would you like to use for your alert(s)?
  • Please alert me when SN74LVT16501DGGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVT16501DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVT16501DGGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVT16501DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVT16501DGGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVT16501DGGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: