Part Details for SN74LVT8996DWR by Texas Instruments
Overview of SN74LVT8996DWR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVT8996DWR | Texas Instruments | 3.3-V ABT 10-Bit Addressable Scan Ports Multidrop-Addressable IEEE STD 1149.1 (JTAG) TAP Transceiver 24-SOIC -40 to 85 |
Price & Stock for SN74LVT8996DWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVT8996DWR-ND
|
DigiKey | IC 10-BIT SCAN PORT XCVR 24-SOIC Min Qty: 38 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$8.0700 | Buy Now |
DISTI #
296-8656-2-ND
|
DigiKey | IC 10-BIT SCAN PORT XCVR 24-SOIC Min Qty: 38 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6344 | Buy Now |
DISTI #
595-SN74LVT8996DWR
|
Mouser Electronics | Specialty Function Logic 3.3V 10-Bit Add Port Multi-Add Tap Trncvr RoHS: Compliant | 0 |
|
$7.2100 | Order Now |
|
Bristol Electronics | 917 |
|
RFQ | ||
|
Bristol Electronics | 893 |
|
RFQ | ||
|
Quest Components | TEST/JTAG SUPPORT, 24 Pin, Plastic, SOP | 3295 |
|
$4.4021 / $12.5775 | Buy Now |
|
Quest Components | TEST/JTAG SUPPORT, 24 Pin, Plastic, SOP | 714 |
|
$6.6990 / $13.3980 | Buy Now |
|
Quest Components | TEST/JTAG SUPPORT, 24 Pin, Plastic, SOP | 576 |
|
$6.2888 / $12.5775 | Buy Now |
|
Rochester Electronics | SN74LVT8996 3.3-V ABT 10-Bit Addressable Scan Ports Multidrop-Addressable IEEE STD 1149.1 (JTAG) TAP Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$6.9300 / $8.1500 | Buy Now |
|
Ameya Holding Limited | IC 10-BIT SCAN PORT XCVR 24-SOIC | 7950 |
|
RFQ |
Part Details for SN74LVT8996DWR
SN74LVT8996DWR CAD Models
SN74LVT8996DWR Part Data Attributes
|
SN74LVT8996DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT8996DWR
Texas Instruments
3.3-V ABT 10-Bit Addressable Scan Ports Multidrop-Addressable IEEE STD 1149.1 (JTAG) TAP Transceiver 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
CPU Family | LVT | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for SN74LVT8996DWR
This table gives cross-reference parts and alternative options found for SN74LVT8996DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT8996DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVT8996DW | 3.3-V ABT 10-Bit Addressable Scan Ports Multidrop-Addressable IEEE STD 1149.1 (JTAG) TAP Transceiver 24-SOIC -40 to 85 | Texas Instruments | SN74LVT8996DWR vs SN74LVT8996DW |