Part Details for SN74LVTH16244AZQLR by Texas Instruments
Overview of SN74LVTH16244AZQLR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVTH16244AZQLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVTH16244AZQLR-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 56BGA Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21013 In Stock |
|
$1.0300 | Buy Now |
DISTI #
296-SN74LVTH16244AZQLRCT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 56BGA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
965 In Stock |
|
$1.3292 / $2.2400 | Buy Now |
|
Rochester Electronics | SN74LVTH16244A 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 21013 |
|
$0.8805 / $1.0400 | Buy Now |
Part Details for SN74LVTH16244AZQLR
SN74LVTH16244AZQLR CAD Models
SN74LVTH16244AZQLR Part Data Attributes
|
SN74LVTH16244AZQLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH16244AZQLR
Texas Instruments
3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm |
Alternate Parts for SN74LVTH16244AZQLR
This table gives cross-reference parts and alternative options found for SN74LVTH16244AZQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH16244AZQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVT16244BZQLR | 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74LVTH16244AZQLR vs SN74LVT16244BZQLR |
74LVT16244BEV,157 | 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us BGA 56-Pin | Nexperia | SN74LVTH16244AZQLR vs 74LVT16244BEV,157 |
74LVT16244BEV | IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT702-1, VFBGA-56, Bus Driver/Transceiver | NXP Semiconductors | SN74LVTH16244AZQLR vs 74LVT16244BEV |
935270794118 | LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56 | NXP Semiconductors | SN74LVTH16244AZQLR vs 935270794118 |
74LVT16244BEV | Bus Driver | Nexperia | SN74LVTH16244AZQLR vs 74LVT16244BEV |
74LVT16244BEV,118 | 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us BGA 56-Pin | Nexperia | SN74LVTH16244AZQLR vs 74LVT16244BEV,118 |
74LVT16244BEV,157 | 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin | NXP Semiconductors | SN74LVTH16244AZQLR vs 74LVT16244BEV,157 |
SN74LVTH16244AGQLR | 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74LVTH16244AZQLR vs SN74LVTH16244AGQLR |
74LVT16244BEV/G,51 | 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin | NXP Semiconductors | SN74LVTH16244AZQLR vs 74LVT16244BEV/G,51 |
74LVT16244BEV,118 | 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin | NXP Semiconductors | SN74LVTH16244AZQLR vs 74LVT16244BEV,118 |