-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVTH2245PW-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3238 In Stock |
|
$0.4100 | Buy Now |
DISTI #
296-34090-5-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1018 In Stock |
|
$0.3855 / $0.9600 | Buy Now |
DISTI #
595-SN74LVTH2245PW
|
Mouser Electronics | Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt RoHS: Compliant | 972 |
|
$0.3800 / $0.9200 | Buy Now |
|
Bristol Electronics | 682 |
|
RFQ | ||
|
Rochester Electronics | SN74LVTH2245 3.3-V ABT Octal Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 3238 |
|
$0.3557 / $0.4185 | Buy Now |
|
Ameya Holding Limited | 20/GP51-04175-98,98/05/12 (FCC TIM) | 13588 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVTH2245PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH2245PW
Texas Instruments
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVTH2245PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH2245PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT2245MTC | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Texas Instruments | SN74LVTH2245PW vs 74LVT2245MTC |
74LVTH2245MTCX | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74LVTH2245PW vs 74LVTH2245MTCX |
74LVT2245PW,118 | 74LVT2245; 74LVTH2245 - 3.3 V octal transceiver with 30 Ohm termination resistors; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74LVTH2245PW vs 74LVT2245PW,118 |
74LVTH2245MTCX | Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs and 25 Ohm Series Resistors in the B Port Outputs, 2500-REEL | onsemi | SN74LVTH2245PW vs 74LVTH2245MTCX |
74LVTH2245PW,118 | 74LVT2245; 74LVTH2245 - 3.3 V octal transceiver with 30 Ohm termination resistors; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74LVTH2245PW vs 74LVTH2245PW,118 |
74LVT2245MTCX_NL | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74LVTH2245PW vs 74LVT2245MTCX_NL |
SN74LVTH2245PWLE | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74LVTH2245PW vs SN74LVTH2245PWLE |
74LVT2245PWDH-T | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVTH2245PW vs 74LVT2245PWDH-T |
SN74LVTH2245PWRG4 | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74LVTH2245PW vs SN74LVTH2245PWRG4 |
74LVT2245PW,112 | 74LVT(H)2245 - 3.3 V octal transceiver with 30 Ohm termination resistors; 3-state TSSOP2 20-Pin | NXP Semiconductors | SN74LVTH2245PW vs 74LVT2245PW,112 |