Part Details for SN74LVTH273PWE4 by Texas Instruments
Overview of SN74LVTH273PWE4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for SN74LVTH273PWE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 840 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for SN74LVTH273PWE4
SN74LVTH273PWE4 CAD Models
SN74LVTH273PWE4 Part Data Attributes
|
SN74LVTH273PWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH273PWE4
Texas Instruments
3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 150 MHz |
Alternate Parts for SN74LVTH273PWE4
This table gives cross-reference parts and alternative options found for SN74LVTH273PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH273PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVTH273MTC | D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | SN74LVTH273PWE4 vs 74LVTH273MTC |
V62/04674-01XE | Enhanced Product 3.3-V Abt Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | SN74LVTH273PWE4 vs V62/04674-01XE |
74LVT273PWDH-T | IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | NXP Semiconductors | SN74LVTH273PWE4 vs 74LVT273PWDH-T |
SN74LVTH273PWRG4 | 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | SN74LVTH273PWE4 vs SN74LVTH273PWRG4 |
SN74LVTH273PWLE | 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | SN74LVTH273PWE4 vs SN74LVTH273PWLE |
SN74LVTH273PWR | 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | SN74LVTH273PWE4 vs SN74LVTH273PWR |
SN74LVT273PWLE | 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | SN74LVTH273PWE4 vs SN74LVT273PWLE |
74LVTH273MTCX_NL | D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEADFREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | SN74LVTH273PWE4 vs 74LVTH273MTCX_NL |
74LVT273PW | IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT360-1, TSSOP-20, FF/Latch | NXP Semiconductors | SN74LVTH273PWE4 vs 74LVT273PW |
935176350112 | IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, FF/Latch | NXP Semiconductors | SN74LVTH273PWE4 vs 935176350112 |