-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1273-1-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4792 In Stock |
|
$0.2681 / $0.7700 | Buy Now |
DISTI #
2156-SN74LVTH273PWR-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4246 In Stock |
|
$0.2900 | Buy Now |
DISTI #
595-SN74LVTH273PWR
|
Mouser Electronics | Flip Flops ABT Octal w/ Clear RoHS: Compliant | 3751 |
|
$0.2580 / $0.7700 | Buy Now |
|
Bristol Electronics | 1975 |
|
RFQ | ||
|
Bristol Electronics | 771 |
|
RFQ | ||
|
Quest Components | Flip Flop, Octal, D Type, 14 Pin, Plastic, TSSOP | 7630 |
|
$0.1981 / $0.5661 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 14 Pin, Plastic, TSSOP | 584 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 14 Pin, Plastic, TSSOP | 1580 |
|
$0.3774 / $0.9435 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 14 Pin, Plastic, TSSOP | 20299 |
|
$0.6465 / $2.1550 | Buy Now |
|
Rochester Electronics | SN74LVTH273 3.3-V ABT Octal D-Type Flip-Flops With Clear RoHS: Compliant Status: Active Min Qty: 1 | 4246 |
|
$0.2516 / $0.2960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVTH273PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH273PWR
Texas Instruments
3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 150 MHz |
This table gives cross-reference parts and alternative options found for SN74LVTH273PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH273PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVTH273MTC | D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | SN74LVTH273PWR vs 74LVTH273MTC |
V62/04674-01XE | Enhanced Product 3.3-V Abt Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | SN74LVTH273PWR vs V62/04674-01XE |
74LVT273PWDH-T | IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | NXP Semiconductors | SN74LVTH273PWR vs 74LVT273PWDH-T |
SN74LVTH273PWRG4 | 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | SN74LVTH273PWR vs SN74LVTH273PWRG4 |
SN74LVTH273PWLE | 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | SN74LVTH273PWR vs SN74LVTH273PWLE |
SN74LVT273PWLE | 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | SN74LVTH273PWR vs SN74LVT273PWLE |
74LVTH273MTCX_NL | D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEADFREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | SN74LVTH273PWR vs 74LVTH273MTCX_NL |
74LVT273PW | IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT360-1, TSSOP-20, FF/Latch | NXP Semiconductors | SN74LVTH273PWR vs 74LVT273PW |
935176350112 | IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, FF/Latch | NXP Semiconductors | SN74LVTH273PWR vs 935176350112 |
SN74LVTH273PWRE4 | 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | SN74LVTH273PWR vs SN74LVTH273PWRE4 |