-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVTH273PWRG4
|
Mouser Electronics | Flip Flops 3.3V ABT Octal D-Typ Flip-Flop W/Clear RoHS: Compliant | 0 |
|
$0.4310 / $0.4380 | Order Now |
|
Bristol Electronics | Min Qty: 8 | 1175 |
|
$0.1785 / $0.6375 | Buy Now |
|
Quest Components | 940 |
|
$0.2210 / $0.8500 | Buy Now | |
|
Quest Components | 1003 |
|
$0.7210 / $2.0600 | Buy Now | |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 20TSSOP | 15750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVTH273PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH273PWRG4
Texas Instruments
3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 150 MHz |
This table gives cross-reference parts and alternative options found for SN74LVTH273PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH273PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVTH273MTC | D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | SN74LVTH273PWRG4 vs 74LVTH273MTC |
V62/04674-01XE | Enhanced Product 3.3-V Abt Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | SN74LVTH273PWRG4 vs V62/04674-01XE |
74LVT273PWDH-T | IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | NXP Semiconductors | SN74LVTH273PWRG4 vs 74LVT273PWDH-T |
SN74LVTH273PWLE | 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | SN74LVTH273PWRG4 vs SN74LVTH273PWLE |
SN74LVTH273PWR | 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | SN74LVTH273PWRG4 vs SN74LVTH273PWR |
SN74LVT273PWLE | 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | SN74LVTH273PWRG4 vs SN74LVT273PWLE |
74LVTH273MTCX_NL | D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEADFREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | SN74LVTH273PWRG4 vs 74LVTH273MTCX_NL |
74LVT273PW | IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT360-1, TSSOP-20, FF/Latch | NXP Semiconductors | SN74LVTH273PWRG4 vs 74LVT273PW |
935176350112 | IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, FF/Latch | NXP Semiconductors | SN74LVTH273PWRG4 vs 935176350112 |
SN74LVTH273PWRE4 | 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | SN74LVTH273PWRG4 vs SN74LVTH273PWRE4 |