Logic
SN74LVTH2952DW
Texas Instruments
Description: 3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85

Overview of SN74LVTH2952DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for SN74LVTH2952DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVTH2952DW-ND
DigiKey IC TXRX NON-INVERT 3.6V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 23719
In Stock
  • 434 $0.6900
$0.6900 Buy Now
DISTI # 296-1716-5-ND
DigiKey IC TXRX NON-INVERT 3.6V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 525
In Stock
  • 1 $1.5500
  • 10 $1.0910
  • 25 $0.9764
  • 100 $0.8500
  • 250 $0.7898
  • 500 $0.7535
  • 1,000 $0.7236
  • 2,500 $0.6920
  • 5,000 $0.6730
$0.6730 / $1.5500 Buy Now
DISTI # 595-SN74LVTH2952DW
Mouser Electronics Bus Transceivers Tri-St ABT Octal Bus RoHS: Compliant 333
  • 1 $1.6000
  • 10 $1.3600
  • 100 $1.0400
  • 500 $0.9190
  • 1,000 $0.7250
  • 2,500 $0.6770
  • 5,000 $0.6430
  • 10,000 $0.6290
$0.6290 / $1.6000 Buy Now
Rochester Electronics SN74LVTH2952 3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 4290
  • 1 $0.6985
  • 25 $0.6845
  • 100 $0.6566
  • 500 $0.6287
  • 1,000 $0.5937
$0.5937 / $0.6985 Buy Now

CAD Models for SN74LVTH2952DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVTH2952DW by Texas Instruments

SN74LVTH2952DW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
4.6 ns
Propagation Delay (tpd)
5.3 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. SN74LVTH2952DW
    Texas Instruments
    3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
    VS

Alternate Parts for SN74LVTH2952DW

This table gives cross-reference parts and alternative options found for SN74LVTH2952DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH2952DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT2952D IC LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SOL-24, Bus Driver/Transceiver NXP Semiconductors SN74LVTH2952DW vs 74LVT2952D
SN74LVT2952DW LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Rochester Electronics LLC SN74LVTH2952DW vs SN74LVT2952DW
SN74LVTH2952DWRE4 LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74LVTH2952DW vs SN74LVTH2952DWRE4
SN74LVT2952DWR 3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74LVTH2952DW vs SN74LVT2952DWR
SN74LVT2952DBR LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SSOP-24 Rochester Electronics LLC SN74LVTH2952DW vs SN74LVT2952DBR
74LVT2952WM LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments SN74LVTH2952DW vs 74LVT2952WM
SN74LVTH2952DWE4 3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74LVTH2952DW vs SN74LVTH2952DWE4
SN74LVTH2952DWRG4 LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74LVTH2952DW vs SN74LVTH2952DWRG4
SN74LVTH2952DWR LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74LVTH2952DW vs SN74LVTH2952DWR
74LVT2952D-T IC LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SOL-24, Bus Driver/Transceiver NXP Semiconductors SN74LVTH2952DW vs 74LVT2952D-T
Part Number Description Manufacturer Compare
74LVT2952DB IC LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP2-24, Bus Driver/Transceiver NXP Semiconductors SN74LVTH2952DW vs 74LVT2952DB
SN74LVTH2952DBRG4 IC LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24, Bus Driver/Transceiver Texas Instruments SN74LVTH2952DW vs SN74LVTH2952DBRG4
74LVT2952MSAX LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 Texas Instruments SN74LVTH2952DW vs 74LVT2952MSAX
SN74LVT2952DBLE 3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments SN74LVTH2952DW vs SN74LVT2952DBLE
74LVT2952DB,112 74LVT2952 - 3.3 V Octal registered transceiver; 3-state SSOP2 24-Pin NXP Semiconductors SN74LVTH2952DW vs 74LVT2952DB,112
SN74LVT2952DW LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Rochester Electronics LLC SN74LVTH2952DW vs SN74LVT2952DW
74LVT2952DB,118 74LVT2952 - 3.3 V Octal registered transceiver; 3-state SSOP2 24-Pin NXP Semiconductors SN74LVTH2952DW vs 74LVT2952DB,118
SN74LVTH2952DWRE4 LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74LVTH2952DW vs SN74LVTH2952DWRE4
74LVT2952DB-T IC LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP2-24, Bus Driver/Transceiver NXP Semiconductors SN74LVTH2952DW vs 74LVT2952DB-T
SN74LVT2952DB LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments SN74LVTH2952DW vs SN74LVT2952DB

Related Parts for SN74LVTH2952DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVTH2952DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVTH2952DW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVTH2952DW would you like to use for your alert(s)?
  • Please alert me when SN74LVTH2952DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVTH2952DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVTH2952DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVTH2952DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVTH2952DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVTH2952DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: