Logic
SN74LVTH32245ZKER
Texas Instruments
Description: 3.3-V ABT 32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85

Overview of SN74LVTH32245ZKER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for SN74LVTH32245ZKER by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 572
RFQ

CAD Models for SN74LVTH32245ZKER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVTH32245ZKER by Texas Instruments

SN74LVTH32245ZKER
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
LFBGA-96
Pin Count
96
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PBGA-B96
JESD-609 Code
e1
Length
13.5 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
3
Number of Bits
8
Number of Functions
4
Number of Ports
2
Number of Terminals
96
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA96,6X16,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
10 mA
Prop. Delay@Nom-Sup
3.7 ns
Propagation Delay (tpd)
3.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
5.5 mm
Want to compare parts?
  1. SN74LVTH32245ZKER
    Texas Instruments
    3.3-V ABT 32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85
    VS

Alternate Parts for SN74LVTH32245ZKER

This table gives cross-reference parts and alternative options found for SN74LVTH32245ZKER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH32245ZKER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVTH32245EC,518 74LVTH32245 - 3.3 V 32-bit bus transceiver; 3-state BGA 96-Pin NXP Semiconductors SN74LVTH32245ZKER vs 74LVTH32245EC,518
74LVTH32245EC IC LVT SERIES, QUAD 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT536-1, LFBGA-96, Bus Driver/Transceiver NXP Semiconductors SN74LVTH32245ZKER vs 74LVTH32245EC
SN74LVTH32245GKER 3.3-V ABT 32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85 Texas Instruments SN74LVTH32245ZKER vs SN74LVTH32245GKER
74LVTH32245EC,551 74LVTH32245 - 3.3 V 32-bit bus transceiver; 3-state BGA 96-Pin NXP Semiconductors SN74LVTH32245ZKER vs 74LVTH32245EC,551
74LVTH32245G Bus Transceiver, LVT Series, 32-Func, 1-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 Fairchild Semiconductor Corporation SN74LVTH32245ZKER vs 74LVTH32245G
74LVTH32245G LVT SERIES, 32 1-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 Rochester Electronics LLC SN74LVTH32245ZKER vs 74LVTH32245G
Part Number Description Manufacturer Compare
IDT74ALVCH32245BFG8 Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, LFBGA-96 Integrated Device Technology Inc SN74LVTH32245ZKER vs IDT74ALVCH32245BFG8
IDT74ALVCH32245BFG8 Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96 Renesas Electronics Corporation SN74LVTH32245ZKER vs IDT74ALVCH32245BFG8
74LVCH32245ABF CABGA-96, Tray Integrated Device Technology Inc SN74LVTH32245ZKER vs 74LVCH32245ABF
74LVCH32245ABF8 CABGA-96, Reel Integrated Device Technology Inc SN74LVTH32245ZKER vs 74LVCH32245ABF8
74LVT245BQ Bus Transceiver Nexperia SN74LVTH32245ZKER vs 74LVT245BQ
IDT74LVCH32245ABF8 Bus Transceiver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, LFBGA-96 Integrated Device Technology Inc SN74LVTH32245ZKER vs IDT74LVCH32245ABF8
SN74LVCR32245AZKER 32-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 96-LFBGA -40 to 85 Texas Instruments SN74LVTH32245ZKER vs SN74LVCR32245AZKER
IDT74ALVCH32245BFG Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96 Renesas Electronics Corporation SN74LVTH32245ZKER vs IDT74ALVCH32245BFG
74LVCH32245AEC IC LVC/LCX/Z SERIES, QUAD 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver NXP Semiconductors SN74LVTH32245ZKER vs 74LVCH32245AEC
SN74LVCHR16245AVR 16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 125 Texas Instruments SN74LVTH32245ZKER vs SN74LVCHR16245AVR

Related Parts for SN74LVTH32245ZKER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVTH32245ZKER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVTH32245ZKER by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVTH32245ZKER would you like to use for your alert(s)?
  • Please alert me when SN74LVTH32245ZKER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVTH32245ZKER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVTH32245ZKER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVTH32245ZKER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVTH32245ZKER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVTH32245ZKER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: