Logic
SN74LVTH373DW
Texas Instruments
Description: 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85

Overview of SN74LVTH373DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVTH373DW Texas Instruments 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
SN74LVTH373DWR Texas Instruments 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85

Price & Stock for SN74LVTH373DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVTH373DW-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 31950
In Stock
  • 727 $0.4100
$0.4100 Buy Now
DISTI # 296-8719-5-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 875
In Stock
  • 1 $0.9900
  • 10 $0.6840
  • 25 $0.6084
  • 100 $0.5249
  • 250 $0.4850
  • 500 $0.4609
  • 1,000 $0.4411
  • 2,500 $0.4202
  • 5,000 $0.4076
$0.4076 / $0.9900 Buy Now
DISTI # 595-SN74LVTH373DW
Mouser Electronics Latches Tri-State ABT Octal RoHS: Compliant 462
  • 1 $0.9500
  • 10 $0.8090
  • 100 $0.6210
  • 500 $0.5480
  • 1,000 $0.4170
  • 2,500 $0.3980
  • 5,000 $0.3790
  • 10,000 $0.3750
$0.3750 / $0.9500 Buy Now
Rochester Electronics SN74LVTH373 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 31950
  • 1 $0.4171
  • 25 $0.4088
  • 100 $0.3921
  • 500 $0.3754
  • 1,000 $0.3545
$0.3545 / $0.4171 Buy Now
DISTI # SMC-SN74LVTH373DW
Sensible Micro Corporation Latches Tri-State Abt Octal RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes 0
  • 100 $0.8385
  • 500 $0.8170
  • 1,000 $0.7740
$0.7740 / $0.8385 RFQ

CAD Models for SN74LVTH373DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVTH373DW by Texas Instruments

SN74LVTH373DW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
3.9 ns
Propagation Delay (tpd)
4.9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74LVTH373DW
    Texas Instruments
    3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
    VS

Alternate Parts for SN74LVTH373DW

This table gives cross-reference parts and alternative options found for SN74LVTH373DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH373DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74LPT373M Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor SN74LVTH373DW vs CD74LPT373M
CD74LPT373CM Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor SN74LVTH373DW vs CD74LPT373CM
CD74LPT373AM Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor SN74LVTH373DW vs CD74LPT373AM
74LVT373WMX Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74LVTH373DW vs 74LVT373WMX
CD74LPT373AM LPT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC SN74LVTH373DW vs CD74LPT373AM
PI74LPT373CSEX Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC--20 Pericom Semiconductor Corporation SN74LVTH373DW vs PI74LPT373CSEX
74LVT373WM LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74LVTH373DW vs 74LVT373WM
PI74LPT373CS Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC--20 Pericom Semiconductor Corporation SN74LVTH373DW vs PI74LPT373CS
SN74LVTH373DWE4 LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74LVTH373DW vs SN74LVTH373DWE4
CD74LPT373AQM LPT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC SN74LVTH373DW vs CD74LPT373AQM
Part Number Description Manufacturer Compare
CD74LPT373AM96 LPT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation SN74LVTH373DW vs CD74LPT373AM96
CD74LPT373QM96 Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Harris Semiconductor SN74LVTH373DW vs CD74LPT373QM96
CD74LPT373AQM Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Harris Semiconductor SN74LVTH373DW vs CD74LPT373AQM
CD74LPT373AQM LPT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC SN74LVTH373DW vs CD74LPT373AQM
CD74LPT373M96 LPT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation SN74LVTH373DW vs CD74LPT373M96
74LVT373WMX Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74LVTH373DW vs 74LVT373WMX
74LVT373D IC LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LVTH373DW vs 74LVT373D
PI74LPT373CSX Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC--20 Pericom Semiconductor Corporation SN74LVTH373DW vs PI74LPT373CSX
PI74LPT373ASE Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation SN74LVTH373DW vs PI74LPT373ASE
74LVTH373WMX LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74LVTH373DW vs 74LVTH373WMX

Related Parts for SN74LVTH373DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVTH373DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVTH373DW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVTH373DW would you like to use for your alert(s)?
  • Please alert me when SN74LVTH373DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVTH373DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVTH373DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVTH373DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVTH373DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVTH373DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: