Logic
SN74LVTH373PWRG4
Texas Instruments
Description: 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85

Overview of SN74LVTH373PWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVTH373PWRG4 Texas Instruments 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85

Price & Stock for SN74LVTH373PWRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN74LVTH373PWRG4
Mouser Electronics Latches 3.3V ABT Octal Transp DType Latche RoHS: Compliant 0
  • 1 $0.9200
  • 10 $0.7970
  • 100 $0.6110
  • 500 $0.4830
  • 1,000 $0.3970
  • 2,000 $0.3420
  • 4,000 $0.3250
  • 10,000 $0.3130
  • 24,000 $0.3060
$0.3060 / $0.9200 Order Now
Bristol Electronics   1287
RFQ
Quest Components BUS DRIVER, LVT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, PDSO20 17
  • 1 $0.6774
  • 8 $0.5645
$0.5645 / $0.6774 Buy Now

CAD Models for SN74LVTH373PWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVTH373PWRG4 by Texas Instruments

SN74LVTH373PWRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
3.9 ns
Propagation Delay (tpd)
4.9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74LVTH373PWRG4
    Texas Instruments
    3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
    VS

Alternate Parts for SN74LVTH373PWRG4

This table gives cross-reference parts and alternative options found for SN74LVTH373PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH373PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVTH373PW 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74LVTH373PWRG4 vs SN74LVTH373PW
74LVTH373MTCX_NL Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74LVTH373PWRG4 vs 74LVTH373MTCX_NL
74LVT373PW IC LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LVTH373PWRG4 vs 74LVT373PW
74LVT373MTC Low Voltage Octal Transparent Latch with 3-STATE Outputs, 1825-TUBE onsemi SN74LVTH373PWRG4 vs 74LVT373MTC
SN74LVTH373PWE4 LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LVTH373PWRG4 vs SN74LVTH373PWE4
74LVT373MTCX Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74LVTH373PWRG4 vs 74LVT373MTCX
74LVT373PWDH-T IC LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LVTH373PWRG4 vs 74LVT373PWDH-T
SN74LVTH373IPWREP Enhanced Product 3.3-V Abt Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74LVTH373PWRG4 vs SN74LVTH373IPWREP
SN74LVTH373PWG4 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74LVTH373PWRG4 vs SN74LVTH373PWG4
74LVT373MTC Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74LVTH373PWRG4 vs 74LVT373MTC
Part Number Description Manufacturer Compare
74LVTH373MTC Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74LVTH373PWRG4 vs 74LVTH373MTC
SN74LVTH373IPWREP Enhanced Product 3.3-V Abt Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74LVTH373PWRG4 vs SN74LVTH373IPWREP
74LVTH373MTCX_NL Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74LVTH373PWRG4 vs 74LVTH373MTCX_NL
SN74LVTH373PWE4 LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LVTH373PWRG4 vs SN74LVTH373PWE4
74LVT373PW IC LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LVTH373PWRG4 vs 74LVT373PW
SN74LVTH373PWR 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74LVTH373PWRG4 vs SN74LVTH373PWR
SN74LVTH373PWG4 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74LVTH373PWRG4 vs SN74LVTH373PWG4
SN74LVTH373PW 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74LVTH373PWRG4 vs SN74LVTH373PW
74LVT373MTCX Low Voltage Octal Transparent Latch with 3-STATE Outputs, 2500-REEL onsemi SN74LVTH373PWRG4 vs 74LVT373MTCX
74LVTH373MTCX Low Voltage Octal Transparent Latch with 3-STATE Outputs, 2500-REEL onsemi SN74LVTH373PWRG4 vs 74LVTH373MTCX

Related Parts for SN74LVTH373PWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVTH373PWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVTH373PWRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVTH373PWRG4 would you like to use for your alert(s)?
  • Please alert me when SN74LVTH373PWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVTH373PWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVTH373PWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVTH373PWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVTH373PWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVTH373PWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: