Part Details for SN74S00N3 by Texas Instruments
Overview of SN74S00N3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74S00N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 195 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for SN74S00N3
SN74S00N3 CAD Models
SN74S00N3 Part Data Attributes:
|
SN74S00N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S00N3
Texas Instruments
Quad 2-input positive-NAND gates 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74S00N3
This table gives cross-reference parts and alternative options found for SN74S00N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S00N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S00N | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | SN74S00N3 vs N74S00N |
SNJ54S37J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | SN74S00N3 vs SNJ54S37J |
N74S00F | IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | SN74S00N3 vs N74S00F |
74S00DC | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74S00N3 vs 74S00DC |
SN74S37NE4 | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | SN74S00N3 vs SN74S37NE4 |
SN74S00J-00 | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74S00N3 vs SN74S00J-00 |
74S37J | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74S00N3 vs 74S37J |
SNJ54S37J | NAND Gate | National Semiconductor Corporation | SN74S00N3 vs SNJ54S37J |
SN74S00N-10 | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74S00N3 vs SN74S00N-10 |
N74S00F | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SN74S00N3 vs N74S00F |