-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Schottky Barrier Diode Bus-Termination Array 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S1051N-ND
|
DigiKey | DIODE ARR SCHOTT 7V 50MA 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5414 In Stock |
|
$2.3500 | Buy Now |
DISTI #
296-3850-5-ND
|
DigiKey | DIODE ARR SCHOTT 7V 50MA 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1842 / $4.3500 | Buy Now |
DISTI #
595-SN74S1051N
|
Mouser Electronics | Schottky Diodes & Rectifiers 12-Bit Schottky Barrier Diode RoHS: Compliant | 73 |
|
$2.1100 / $4.3500 | Buy Now |
|
Quest Components | DIODE TERMINATION ARRAY, 12-LINE, PDIP16 | 24 |
|
$2.2725 / $4.5450 | Buy Now |
|
Quest Components | DIODE TERMINATION ARRAY, 12-LINE, PDIP16 | 123 |
|
$2.8028 / $4.5450 | Buy Now |
|
Rochester Electronics | 74S1051 12-Bit Schottky Barrier Diode Bus-Termination Array RoHS: Compliant Status: Active Min Qty: 1 | 5507 |
|
$2.0200 / $2.3700 | Buy Now |
|
Ameya Holding Limited | IC 12-BIT BUS TERM ARRAY16-DIP | 640 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S1051N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S1051N
Texas Instruments
12-Bit Schottky Barrier Diode Bus-Termination Array 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Signal Lines | 12 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |