-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Schottky Barrier Diode Bus-Termination Array 16-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37430-1-ND
|
DigiKey | DIODE ARR SCHOTT 7V 50MA 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1916 In Stock |
|
$1.6173 / $3.3500 | Buy Now |
DISTI #
595-SN74S1051PWR
|
Mouser Electronics | Schottky Diodes & Rectifiers 12-Bit Schottky Barrier Diode RoHS: Compliant | 1116 |
|
$1.5700 / $3.3500 | Buy Now |
|
Ameya Holding Limited | IC 12-BIT BUS TER ARRAY16-TSSOP | 9301 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S1051PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S1051PWR
Texas Instruments
12-Bit Schottky Barrier Diode Bus-Termination Array 16-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Signal Lines | 12 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74S1051PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S1051PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S1051PW | 12-Bit Schottky Barrier Diode Bus-Termination Array 16-TSSOP 0 to 70 | Texas Instruments | SN74S1051PWR vs SN74S1051PW |
SN74S1051PWRG4 | 12-LINE DIODE BUS TERMINATION ARRAY, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74S1051PWR vs SN74S1051PWRG4 |
SN74S1051PWRE4 | 12-LINE DIODE BUS TERMINATION ARRAY, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74S1051PWR vs SN74S1051PWRE4 |
SN74S1051PWG4 | 12-Bit Schottky Barrier Diode Bus-Termination Array 16-TSSOP 0 to 70 | Texas Instruments | SN74S1051PWR vs SN74S1051PWG4 |
SN74S1051PWE4 | 12-Bit Schottky Barrier Diode Bus-Termination Array 16-TSSOP 0 to 70 | Texas Instruments | SN74S1051PWR vs SN74S1051PWE4 |