-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Schottky Barrier Diode Bus-Termination Array 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S1053DWR-ND
|
DigiKey | IC 16-BIT BUS TERM ARRAY20-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
26743 In Stock |
|
$1.9900 | Buy Now |
DISTI #
296-14936-1-ND
|
DigiKey | IC 16-BIT BUS TERM ARRAY20-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
533 In Stock |
|
$1.8511 / $3.6900 | Buy Now |
DISTI #
595-SN74S1053DWR
|
Mouser Electronics | Schottky Diodes & Rectifiers 16-Bit Schottky Barrier Diode RoHS: Compliant | 539 |
|
$1.7800 / $3.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 712 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | Core-driver Diode Array, So | 922 |
|
$1.5390 / $3.8475 | Buy Now |
|
Quest Components | Core-driver Diode Array, So | 569 |
|
$1.2500 / $4.0000 | Buy Now |
|
Quest Components | Core-driver Diode Array, So | 2216 |
|
$1.9238 / $3.8475 | Buy Now |
|
Quest Components | Core-driver Diode Array, So | 52 |
|
$2.8000 / $4.2000 | Buy Now |
|
Rochester Electronics | 74S1053 16-Bit Schottky Barrier Diode Bus-Termination Array RoHS: Compliant Status: Active Min Qty: 1 | 26743 |
|
$1.7100 / $2.0100 | Buy Now |
|
Ameya Holding Limited | IC 16-BIT BUS TERM ARRAY20-SOIC | 4545 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S1053DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S1053DWR
Texas Instruments
16-Bit Schottky Barrier Diode Bus-Termination Array 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Signal Lines | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |