-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Schottky Barrier Diode Bus-Termination Array 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S1053NE4-ND
|
DigiKey | SN74S1053 16-BIT SCHOTTKY BARRIE Min Qty: 116 Container: Bulk MARKETPLACE PRODUCT |
329 In Stock |
|
$2.5900 | Buy Now |
DISTI #
296-SN74S1053NE4-ND
|
DigiKey | 16-BIT SCHOTTKY BARRIER DIODE BU Min Qty: 320 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0593 | Buy Now |
DISTI #
595-SN74S1053NE4
|
Mouser Electronics | Schottky Diodes & Rectifiers 16-Bit Schottky Barrier Diode RoHS: Compliant | 133 |
|
$2.3300 / $4.7900 | Buy Now |
|
Rochester Electronics | 74S1053 16-Bit Schottky Barrier Diode Bus-Termination Array RoHS: Not Compliant Status: Active Min Qty: 1 | 329 |
|
$2.2200 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S1053NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S1053NE4
Texas Instruments
16-Bit Schottky Barrier Diode Bus-Termination Array 20-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Signal Lines | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |