Part Details for SN74S1056SC by Texas Instruments
Overview of SN74S1056SC by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74S1056SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 85 |
|
$2.1954 / $4.7040 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Common Anode Diode Array, Sip | 795 |
|
$2.4000 / $6.0000 | Buy Now |
|
Quest Components | Common Anode Diode Array, Sip | 3 |
|
$3.4400 / $5.1600 | Buy Now |
|
Quest Components | Common Anode Diode Array, Sip | 40 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | Common Anode Diode Array, Sip | 12 |
|
$4.4000 / $6.0000 | Buy Now |
|
Quest Components | Common Anode Diode Array, Sip | 68 |
|
$2.9400 / $6.3000 | Buy Now |
|
Quest Components | Common Anode Diode Array, Sip | 400 |
|
$1.9240 / $3.1200 | Buy Now |
Part Details for SN74S1056SC
SN74S1056SC CAD Models
SN74S1056SC Part Data Attributes
|
SN74S1056SC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S1056SC
Texas Instruments
8-LINE DIODE BUS TERMINATION ARRAY, PSIP10, SIP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PSIP-T10 | |
Number of Functions | 1 | |
Number of Signal Lines | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.4 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |