-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S10N-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
34919 In Stock |
|
$0.8300 | Buy Now |
DISTI #
296-14937-5-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7576 / $1.7200 | Buy Now |
DISTI #
595-SN74S10N
|
Mouser Electronics | Logic Gates Triple 3-input Positive-NAND gates RoHS: Compliant | 417 |
|
$0.8580 / $1.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 305 |
|
$0.3094 / $0.8250 | Buy Now |
|
Bristol Electronics | 245 |
|
RFQ | ||
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NAND, S-TTL, 14 Pin, Plastic, DIP | 5776 |
|
$0.5634 / $1.3415 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, S-TTL, 14 Pin, Plastic, DIP | 244 |
|
$0.3300 / $1.1000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, S-TTL, 14 Pin, Plastic, DIP | 41 |
|
$0.9150 / $1.8300 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, S-TTL, 14 Pin, Plastic, DIP | 196 |
|
$0.8260 / $2.0650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S10N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S10N
Texas Instruments
3-ch, 3-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for SN74S10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S10NE4 | S SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | SN74S10N vs SN74S10NE4 |
DM74S10N | S SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN74S10N vs DM74S10N |
N74S10N | NAND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | SN74S10N vs N74S10N |
DM74S10N | NAND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74S10N vs DM74S10N |
N74S10A | NAND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | SN74S10N vs N74S10A |
SN74S10N | NAND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | SN74S10N vs SN74S10N |