-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Voltage-Controlled Oscillators 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5164
|
Newark | Ic, Logic, 74S, Vco, Frequency:85Mhz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Digital Ic Case:Dip, No. Of Pins:16Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Msl:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74S124N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.5400 / $11.9800 | Buy Now |
DISTI #
2156-SN74S124N-ND
|
DigiKey | IC OSC DUAL VCO 60MHZ 16-DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9722 In Stock |
|
$6.1000 | Buy Now |
DISTI #
296-3856-5-ND
|
DigiKey | IC OSC DUAL VCO 60MHZ 16-DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
202 In Stock |
|
$5.7622 / $10.1600 | Buy Now |
DISTI #
595-SN74S124N
|
Mouser Electronics | VCO Oscillators Dual voltage-cntrld oscillator RoHS: Compliant | 28 |
|
$5.5000 / $8.5900 | Buy Now |
|
Bristol Electronics | 429 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 16 Pin, Plastic, DIP | 414 |
|
$4.7160 / $11.7900 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 16 Pin, Plastic, DIP | 16 |
|
$2.6400 / $3.6000 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 16 Pin, Plastic, DIP | 12 |
|
$2.9250 / $5.8500 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 16 Pin, Plastic, DIP | 100 |
|
$3.9259 / $6.3663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S124N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S124N
Texas Instruments
Dual Voltage-Controlled Oscillators 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | S | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.02 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 150 mA | |
Prop. Delay@Nom-Sup | 70 ns | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74S124N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S124N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S124N3 | Dual Voltage-Controlled Oscillators 16-PDIP 0 to 70 | Texas Instruments | SN74S124N vs SN74S124N3 |
SN74S124N-10 | SPECIALTY LOGIC CIRCUIT, PDIP16 | Texas Instruments | SN74S124N vs SN74S124N-10 |