-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S140DR-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14SOIC Min Qty: 216 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13041 In Stock |
|
$1.3900 | Buy Now |
DISTI #
SN74S140DR-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14SOIC Min Qty: 216 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2710 / $1.3199 | Buy Now |
DISTI #
595-SN74S140DR
|
Mouser Electronics | Logic Gates Dual 4-inp pos-NAND 50-Ohm Line Driver RoHS: Compliant | 0 |
|
$1.2700 / $2.8900 | Order Now |
|
Rochester Electronics | SN74S140 Dual 4-input positive-NAND 50-Ohm line drivers RoHS: Compliant Status: Active Min Qty: 1 | 13041 |
|
$1.2000 / $1.4100 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 2CH 4-INP 14-SOIC | 7920 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S140DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S140DR
Texas Instruments
2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOL = 60MA @ VOL = 0.5V; IOH = 3MA @ VOH = 2.7V | |
Family | S | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.06 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 44 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74S140DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S140DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S140DRE4 | S SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74S140DR vs SN74S140DRE4 |
SN74S140DE4 | Dual 4-input positive-NAND 50-Ohm line drivers 14-SOIC 0 to 70 | Texas Instruments | SN74S140DR vs SN74S140DE4 |
SN74S140D | 2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | SN74S140DR vs SN74S140D |
SN74S140DRG4 | S SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74S140DR vs SN74S140DRG4 |
SN74S140DG4 | 2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | SN74S140DR vs SN74S140DG4 |