Part Details for SN74S140J by Texas Instruments
Overview of SN74S140J by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SN74S140J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Dual 4-Input NAND, S-TTL, 14 Pin, Ceramic, DIP | 2 |
|
$5.6000 / $8.4000 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, S-TTL, 14 Pin, Ceramic, DIP | 8 |
|
$12.2454 / $13.7761 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, S-TTL, 14 Pin, Ceramic, DIP | 37 |
|
$5.6000 / $8.4000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 86 |
|
RFQ |
Part Details for SN74S140J
SN74S140J CAD Models
SN74S140J Part Data Attributes
|
SN74S140J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S140J
Texas Instruments
S SERIES, DUAL 4-INPUT NAND GATE, CDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 60MA @ VOL = 0.5V; IOH = 3MA @ VOH = 2.7V | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 44 mA | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |