There are no models available for this part yet.
Overview of SN74S169N by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for SN74S169N by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SN74S169N-ND
|
DigiKey | BINARY COUNTER Min Qty: 96 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18833 In Stock |
|
$3.1300 | Buy Now | |
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 610 |
|
$2.4210 / $6.0525 | Buy Now | ||
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 176 |
|
$4.5035 / $7.3029 | Buy Now | ||
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 160 |
|
$3.7324 / $6.0525 | Buy Now | ||
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 100 |
|
$3.7324 / $6.0525 | Buy Now | ||
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 80 |
|
$1.8400 / $3.6800 | Buy Now | ||
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 39 |
|
$2.9250 / $5.8500 | Buy Now | ||
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 7 |
|
$2.5200 / $3.7800 | Buy Now | ||
Rochester Electronics | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18833 |
|
$2.6900 / $3.1600 | Buy Now |
CAD Models for SN74S169N by Texas Instruments
Part Data Attributes for SN74S169N by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TCO OUTPUT
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
S
|
JESD-30 Code
|
R-PDIP-T16
|
Length
|
19.305 mm
|
Load Capacitance (CL)
|
15 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Max Frequency@Nom-Sup
|
40000000 Hz
|
Max I(ol)
|
0.02 A
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
160 mA
|
Propagation Delay (tpd)
|
15 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
40 MHz
|
Alternate Parts for SN74S169N
This table gives cross-reference parts and alternative options found for SN74S169N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S169N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54S169J | Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125 | Texas Instruments | SN74S169N vs SNJ54S169J |
SN74S169N-10 | S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16 | Texas Instruments | SN74S169N vs SN74S169N-10 |
GD74S169AJ | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, | Goldstar Electron Co Ltd | SN74S169N vs GD74S169AJ |
N74S169AN | IC S SERIES, BINARY COUNTER, PDIP16, PLASTIC, DIP-16, Counter | NXP Semiconductors | SN74S169N vs N74S169AN |
N74S169AN | Binary Counter, Synchronous, Bidirectional, TTL, PDIP16 | Philips Semiconductors | SN74S169N vs N74S169AN |
SN74S169N-00 | S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN74S169N vs SN74S169N-00 |
N74S169AN | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 | YAGEO Corporation | SN74S169N vs N74S169AN |
SN74S169J-00 | S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16 | Texas Instruments | SN74S169N vs SN74S169J-00 |
SN74S169J | Synchronous 4-Bit Up/Down Binary Counters 16-CDIP 0 to 70 | Texas Instruments | SN74S169N vs SN74S169J |
SN54S169J | Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125 | Texas Instruments | SN74S169N vs SN54S169J |