Part Details for SN74S182J by Texas Instruments
Overview of SN74S182J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74S182J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1254 |
|
RFQ |
Part Details for SN74S182J
SN74S182J CAD Models
SN74S182J Part Data Attributes
|
SN74S182J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S182J
Texas Instruments
S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | S | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 109 mA | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74S182J
This table gives cross-reference parts and alternative options found for SN74S182J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S182J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S182N | Look-Ahead Carry Generator, TTL, PDIP16, | Monolithic Memories (RETIRED) | SN74S182J vs SN74S182N |
SN74S182N3 | Look-Ahead Carry Generator, S Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN74S182J vs SN74S182N3 |
SN54S182J | Look-Ahead Carry Generators 16-CDIP -55 to 125 | Texas Instruments | SN74S182J vs SN54S182J |
SNJ54AS182J | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | Texas Instruments | SN74S182J vs SNJ54AS182J |
SN74S182JSHRP | Look-Ahead Carry Generator, TTL, CDIP16, | Monolithic Memories (RETIRED) | SN74S182J vs SN74S182JSHRP |
SN54S182JC | Look-Ahead Carry Generator, TTL, CDIP16, | Monolithic Memories (RETIRED) | SN74S182J vs SN54S182JC |
SN74S182J4 | Look-Ahead Carry Generator | Rochester Electronics LLC | SN74S182J vs SN74S182J4 |
SN74AS182N-10 | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16 | Texas Instruments | SN74S182J vs SN74AS182N-10 |
SN74S182JP4 | Look-Ahead Carry Generator | Rochester Electronics LLC | SN74S182J vs SN74S182JP4 |
SN54S182JB | Look-Ahead Carry Generator, TTL, CDIP16, | Monolithic Memories (RETIRED) | SN74S182J vs SN54S182JB |